8-bit Microcontrollers:

7 Products Found
View
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
99AC0616

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+
$4.010
10+
$2.660
25+
$2.420
50+
$2.240
100+
$2.060
More Pricing...
Min: 1 / Mult: 1
STM8 Family STM8AL Series Microcontrollers
16MHz
STM8
16MHz
8KB
32Pins
VFQFPN
VFQFPN
30I/O's
I2C, SPI, UART
I2C, SPI, UART
2KB
22Channels
12Bit
1.8V
3.6V
STM8
-40°C
STM8AL
125°C
Surface Mount
AEC-Q100
AEC-Q100
52Y7792

RoHS

Date/Lot Code

Each
1+
$5.370
10+
$4.640
25+
$4.070
50+
$3.810
100+
$3.310
More Pricing...
Min: 1 / Mult: 1
STM8 Family STM8AF Series Microcontrollers
24MHz
STM8
24MHz
64KB
32Pins
VFQFPN
VFQFPN
25I/O's
CAN, I2C, UART
CAN, I2C, UART
6KB
6Channels
10Bit
3V
5.5V
STM8
-40°C
STM8AF
150°C
Surface Mount
-
-
71Y7208

RoHS

Date/Lot Code

Each
1+
$1.220
Min: 1 / Mult: 1
STM8 Family STM8S Series Microcontrollers
16MHz
STM8
16MHz
8KB
20Pins
VFQFPN
VFQFPN
16I/O's
I2C, SPI, UART
I2C, SPI, UART
1KB
5Channels
10Bit
2.95V
5.5V
STM8
-40°C
STM8S
125°C
Surface Mount
-
-
13AC4014

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+
$3.280
10+
$2.840
25+
$2.490
50+
$2.330
100+
$2.020
More Pricing...
Min: 1 / Mult: 1
STM8 Family STM8AL Series Microcontrollers
16MHz
STM8
16MHz
16KB
32Pins
VFQFPN
VFQFPN
30I/O's
I2C, SPI, USART
-
2KB
22Channels
12Bit
1.8V
3.6V
STM8
-40°C
STM8AL
125°C
Surface Mount
AEC-Q100
AEC-Q100
13AC4009

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+
$5.880
10+
$5.080
25+
$4.450
50+
$4.170
100+
$3.620
More Pricing...
Min: 1 / Mult: 1
STM8 Family STM8AF Series Microcontrollers
24MHz
STM8
24MHz
128KB
32Pins
VFQFPN
VFQFPN
25I/O's
I2C, LIN, SPI, UART
I2C, LIN, SPI, UART
6KB
16Channels
10Bit
3V
5.5V
STM8
-40°C
STM8AF
150°C
Surface Mount
AEC-Q100
AEC-Q100
13AC4008

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+
$3.140
Min: 1 / Mult: 1
STM8 Family STM8AF Series Microcontrollers
24MHz
STM8
24MHz
128KB
32Pins
VFQFPN
VFQFPN
25I/O's
I2C, LIN, SPI, UART
I2C, LIN, SPI, UART
6KB
7Channels
10Bit
3V
5.5V
STM8
-40°C
STM8AF
125°C
Surface Mount
AEC-Q100
AEC-Q100
99AC9628

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+
$4.850
10+
$4.200
25+
$3.680
50+
$3.450
100+
$2.990
More Pricing...
Min: 1 / Mult: 1
STM8 Family STM8AF Series Microcontrollers
24MHz
STM8
24MHz
64KB
32Pins
VFQFPN
VFQFPN
25I/O's
I2C, LIN, SPI, UART
I2C, LIN, SPI, UART
6KB
16Channels
10Bit
3V
5.5V
STM8
-40°C
STM8AF
150°C
Surface Mount
AEC-Q100
AEC-Q100
1-7 of 7 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON