ARM Microcontrollers :
18 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(18)
MCU Series
=STM32L5
1
(1)
(3)
(5)
(1)
(2)
(1)
(1)
(2)
Product Range
(18)
Device Core
(18)
Data Bus Width
(14)
No. of Bits
(5)
Operating Frequency Max
(18)
CPU Speed
(5)
Program Memory Size
(4)
(14)
No. of Pins
(3)
(2)
(5)
(4)
(3)
(1)
IC Case / Package
(14)
(2)
(1)
(1)
Packaging
(17)
(1)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$9.320 10+$7.570 25+$7.120 50+$6.890 100+$6.660 More Pricing... | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32bit | 32bit | 32 bit | 110MHz | 110MHz | 512KB | 144Pins | LQFP | LQFP | 111I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L5 | ||||||
Each | 1+$9.840 10+$7.790 25+$7.110 50+$6.880 100+$6.650 More Pricing... | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32bit | 32bit | 32 bit | 110MHz | 110MHz | 512KB | 100Pins | LQFP | LQFP | 79I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L5 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$11.660 50+$8.070 100+$7.760 250+$7.140 500+$6.640 More Pricing... | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 110MHz | - | 512KB | 81Pins | WLCSP | - | 54I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L5 | ||||||
Each | 1+$9.640 10+$7.940 25+$7.260 50+$7.250 100+$7.240 More Pricing... | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 110MHz | - | 256KB | 48Pins | UFQFPN | - | 38I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 256KB | 9Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L5 | ||||||
Each | 1+$11.840 10+$9.640 25+$9.200 50+$8.760 100+$8.490 More Pricing... | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 110MHz | - | 256KB | 48Pins | LQFP | - | 38I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 256KB | 9Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L5 | ||||||
Each | 1+$13.990 10+$10.990 25+$10.550 50+$10.120 100+$9.680 More Pricing... | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32bit | 32bit | 32 bit | 110MHz | 110MHz | 512KB | 144Pins | LQFP | LQFP | 115I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L5 | ||||||
Each | 1+$11.700 10+$9.280 25+$8.280 50+$8.080 100+$7.880 More Pricing... | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32bit | - | 32 bit | 110MHz | - | 256KB | 144Pins | LQFP | - | 111I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 256KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L5 | ||||||
Each | 1+$12.970 10+$9.510 25+$8.760 50+$8.640 100+$8.510 More Pricing... | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32bit | - | 32 bit | 110MHz | - | 512KB | 100Pins | LQFP | - | 83I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L5 | ||||||
Each | 1+$13.840 10+$10.520 25+$9.700 50+$9.290 100+$8.880 More Pricing... | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32bit | - | 32 bit | 110MHz | - | 512KB | 132Pins | UFBGA | - | 110I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L5 | ||||||
Each | 1+$13.900 10+$10.570 25+$9.760 50+$9.340 100+$8.920 More Pricing... | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32bit | - | 32 bit | 110MHz | - | 512KB | 132Pins | UFBGA | - | 105I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L5 | ||||||
Each | 1+$13.660 10+$10.720 25+$10.290 50+$9.870 100+$9.440 More Pricing... | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32bit | - | 32 bit | 110MHz | - | 512KB | 144Pins | LQFP | - | 111I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 256KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L5 | ||||||
Each | 1+$13.640 10+$11.610 25+$11.240 50+$10.750 100+$10.250 More Pricing... | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32bit | - | 32 bit | 110MHz | - | 512KB | 64Pins | LQFP | - | 52I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L5 | ||||||
Each | 1+$13.140 10+$10.690 25+$10.200 50+$9.710 100+$9.410 More Pricing... | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32bit | 32bit | 32 bit | 110MHz | 110MHz | 256KB | 64Pins | LQFP | LQFP | 52I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L5 | ||||||
Each | 1+$13.310 10+$10.120 25+$9.250 50+$8.970 100+$8.690 More Pricing... | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32bit | 32bit | 32 bit | 110MHz | 110MHz | 512KB | 100Pins | LQFP | LQFP | 83I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L5 | ||||||
Each | 1+$14.250 10+$11.670 25+$11.150 50+$10.630 100+$10.310 More Pricing... | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32bit | - | 32 bit | 110MHz | - | 512KB | 48Pins | LQFP | - | 38I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 256KB | 9Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L5 | ||||||
Each | 1+$15.050 10+$12.500 25+$11.660 50+$11.260 100+$10.860 More Pricing... | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32bit | - | 32 bit | 110MHz | - | 512KB | 64Pins | LQFP | - | 52I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L5 | ||||||
Each | 1+$12.790 10+$10.040 25+$9.320 50+$8.970 100+$8.610 More Pricing... | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32bit | - | 32 bit | 110MHz | - | 512KB | 144Pins | LQFP | - | 115I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L5 | ||||||
11AN9983 RoHS | Each | 1+$13.830 10+$11.310 25+$10.810 50+$10.300 100+$9.990 More Pricing... | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 110MHz | - | 512KB | 48Pins | LQFP | - | 38I/O's | FDCAN, I2C, LPUART, SAI, SDMMC, SPI, USART, USB | - | 256KB | 9Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L5 | |||||