Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32L471QEI7Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.52AC7590
Product RangeSTM32 Family STM32L4 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.450 |
| 10+ | $7.620 |
| 25+ | $6.930 |
| 50+ | $6.450 |
| 100+ | $6.020 |
| 250+ | $5.060 |
| 500+ | $4.890 |
Price for:Each
Minimum: 1
Multiple: 1
$8.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32L471QEI7Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.52AC7590
Product RangeSTM32 Family STM32L4 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32L4 Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32 bit
Data Bus Width32bit
No. of Bits32bit
Operating Frequency Max80MHz
CPU Speed80MHz
Program Memory Size512KB
No. of Pins132Pins
IC Case / PackageUFBGA
No. of I/O's109I/O's
MCU Case StyleUFBGA
InterfacesCAN, I2C, SAI, SPI, UART, USART
Embedded Interface TypeCAN, I2C, SAI, SPI, UART, USART
RAM Memory Size128KB
ADC Channels19Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32L4
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STM32 Family STM32L4 Series Microcontrollers
Data Bus Width
32 bit
No. of Bits
32bit
CPU Speed
80MHz
No. of Pins
132Pins
No. of I/O's
109I/O's
Interfaces
CAN, I2C, SAI, SPI, UART, USART
RAM Memory Size
128KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M4
Data Bus Width
32bit
Operating Frequency Max
80MHz
Program Memory Size
512KB
IC Case / Package
UFBGA
MCU Case Style
UFBGA
Embedded Interface Type
CAN, I2C, SAI, SPI, UART, USART
ADC Channels
19Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32L4
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
