0
0 Items$0.00

ARM Microcontrollers :

44 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
58Y5496

RoHS

Each
1+$8.530
10+$7.110
25+$6.690
50+$6.450
100+$6.200
More Pricing...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
80MHz
80MHz
1MB
132Pins
UFBGA
UFBGA
109I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
128KB
19Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
-
84AC2680

RoHS

Each
1+$38.290
5+$35.860
10+$33.420
25+$30.900
50+$30.670
More Pricing...
Synergy Family S7 Series S7G2 Group Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
240MHz
240MHz
4MB
144Pins
LQFP
LQFP
172I/O's
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
640KB
19Channels
12Bit
2.7V
3.6V
-40°C
105°C
Synergy
Surface Mount
S7 Series
-
29AK8255

RoHS

Each
1+$11.550
10+$9.060
25+$8.570
50+$8.070
100+$7.760
More Pricing...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
80MHz
-
1MB
132Pins
UFBGA
-
110I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
-
320KB
19Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
-
12AJ7272

RoHS

Date/Lot Code

Each
1+$5.010
10+$3.990
25+$3.480
50+$3.420
100+$3.360
More Pricing...
RA Family RA2 Series RA2L1 Group Microcontrollers
ARM Cortex-M23
32bit
32bit
32 bit
48MHz
-
256KB
100Pins
LFQFP
LFQFP
-
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
19Channels
12Bit
1.6V
5.5V
-40°C
85°C
RA
Surface Mount
RA2
-
61AC0571

RoHS

Each
1+$9.700
10+$7.940
25+$7.470
50+$7.240
100+$7.000
More Pricing...
Kinetis K Family K1x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
50MHz
50MHz
128KB
48Pins
LQFP
LQFP
33I/O's
I2C, I2S, SPI, UART
I2C, I2S, SPI, UART
32KB
19Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K1x
-
56AC6746

RoHS

Each
1+$9.960
10+$9.320
25+$9.050
50+$8.170
100+$7.690
More Pricing...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
80MHz
80MHz
1MB
132Pins
UFBGA
UFBGA
110I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
CAN, I2C, SAI, SPI, UART, USART, USB
320KB
19Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
-
13AC4004

RoHS

Each
1+$12.150
10+$9.530
25+$8.890
50+$8.550
100+$8.210
More Pricing...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
80MHz
80MHz
1MB
132Pins
UFBGA
UFBGA
110I/O's
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
320KB
19Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
-
56AC6798

RoHS

Each
1+$12.750
10+$9.900
25+$9.210
50+$8.880
100+$8.540
More Pricing...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
80MHz
80MHz
1MB
132Pins
UFBGA
UFBGA
110I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
CAN, I2C, SAI, SPI, UART, USART, USB
320KB
19Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
-
68AK9797

RoHS

Each
1+$6.220
10+$4.860
25+$4.280
50+$4.210
100+$4.130
More Pricing...
RA Family RA2 Series RA2L1 Group Microcontrollers
ARM Cortex-M23
32bit
-
32 bit
48MHz
-
256KB
100Pins
LQFP
-
85I/O's
CAN, I2C, SCI, SPI, UART
-
32KB
19Channels
12Bit
1.6V
5.5V
-40°C
105°C
RA
Surface Mount
RA2
-
68AK9843

RoHS

Each
1+$33.830
5+$32.520
10+$31.200
25+$29.850
50+$28.400
More Pricing...
Synergy Family S5 Series S5D9 Group Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
120MHz
-
1MB
100Pins
LQFP
-
76I/O's
CAN, ENET, I2C, SPI, UART, USB
-
640KB
19Channels
12Bit
2.7V
3.6V
-40°C
105°C
Synergy
Surface Mount
S5
-
68AK9801

RoHS

Each
1+$4.490
10+$3.570
25+$3.100
50+$3.050
100+$2.990
More Pricing...
RA Family RA2 Series RA2L1 Group Microcontrollers
ARM Cortex-M23
32bit
-
32 bit
48MHz
-
128KB
100Pins
LQFP
-
85I/O's
CAN, I2C, SCI, SPI, UART
-
32KB
19Channels
12Bit
1.6V
5.5V
-40°C
85°C
RA
Surface Mount
RA2
-
11AN9779

RoHS

STMICROELECTRONICS
Each
1+$4.790
10+$3.750
25+$3.330
50+$3.080
100+$2.820
More Pricing...
STM32 Family STM32C5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
144MHz
-
512KB
64Pins
LQFP
-
52I/O's
I2C, I3C, I2S, FDCAN, LPUART, SPI, UART, USART, USB
-
128KB
19Channels
12Bit
2.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32C5
-
59AM5335

Date/Lot Code

Each
1+$18.490
10+$17.560
25+$17.180
50+$15.910
100+$15.220
More Pricing...
RA Family, RA8 Series, RA8M1 Group Microcontrollers
ARM Cortex-M85F
-
-
32 bit
400MHz
-
2MB
144Pins
LQFP
-
106I/O's
CAN, Ethernet, I2C, I3C, SCI, SPI, USB
-
1MB
19Channels
12Bit
1.68V
3.6V
-40°C
125°C
RA
Surface Mount
RA8
-
11AN9872

RoHS

STMICROELECTRONICS
Each
1+$6.520
10+$5.200
25+$4.940
50+$4.680
100+$4.510
More Pricing...
STM32 Family STM32G0 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
64MHz
-
256KB
64Pins
LQFP
-
60I/O's
CEC, FDCAN, I2C, I2S, LPUART, SPI, USART, UCPD, USB
-
144KB
19Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32G0
-
59AM2825

RoHS

Each
1+$6.970
10+$6.090
100+$5.050
PIC32 Family PIC32CX-BZ6 Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
128MHz
-
2MB
132Pins
DQFN
-
54I/O's
CAN-FD, QEI, QSPI, USB
-
512KB
19Channels
12Bit
1.9V
3.6V
-40°C
85°C
PIC32
Surface Mount
PIC32CX-BZ6
AEC-Q100
16AM9230

RoHS

Each
1+$2.330
10+$1.810
100+$1.530
500+$1.460
1000+$1.420
More Pricing...
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
48MHz
-
128KB
48Pins
UFQFPN-EP
-
43I/O's
I2C, I2S, SPI, USART, USB
-
24KB
19Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32C0
-
26AM1823

RoHS

STMICROELECTRONICS
Each
1+$1.730
10+$1.320
100+$1.110
500+$1.030
1000+$1.010
More Pricing...
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0
-
-
32 bit
48MHz
-
64KB
28Pins
UFQFPN
-
26I/O's
I2C, SPI, USART
-
12KB
19Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32C0
-
56AC6794

RoHS

Each
1+$14.420
10+$11.010
25+$10.310
50+$9.810
100+$9.300
More Pricing...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
80MHz
80MHz
1MB
132Pins
UFBGA
UFBGA
109I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
CAN, I2C, SAI, SPI, UART, USART, USB
128KB
19Channels
12Bit
1.71V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32L4
-
24AJ2258

RoHS

STMICROELECTRONICS
Each
1+$9.960
10+$8.070
25+$7.690
50+$7.310
100+$7.070
More Pricing...
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
170MHz
170MHz
512KB
48Pins
UFQFPN
UFQFPN
-
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
112KB
19Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32G4
-
21AJ6639

RoHS

Each
1+$15.450
10+$13.440
25+$12.380
50+$12.370
100+$12.360
More Pricing...
i.MX Family i.MX RT1024 Series Microprocessors
ARM Cortex-M7F
32bit
32bit
32 bit
500MHz
500MHz
4MB
144Pins
LQFP
LQFP
90I/O's
CAN, Ethernet, I2C, SAI, SPI, UART, USB
CAN, Ethernet, I2C, SAI, SPI, UART, USB
256KB
19Channels
12Bit
3V
3.6V
-40°C
105°C
i.MX
Surface Mount
i.MX RT1024
-
92AH6022

RoHS

Each
1+$8.030
10+$6.460
25+$5.840
50+$5.740
100+$5.640
More Pricing...
RA Family RA6 Series RA6T1 Group Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
120MHz
120MHz
512KB
100Pins
LQFP
LQFP
-
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
64KB
19Channels
12Bit
2.7V
3.6V
-40°C
105°C
RA
Surface Mount
RA6
-
92AH6020

RoHS

Each
1+$7.240
10+$5.830
25+$5.270
50+$5.180
100+$5.090
More Pricing...
RA Family RA6 Series RA6T1 Group Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
120MHz
120MHz
256KB
100Pins
LQFP
LQFP
-
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
64KB
19Channels
12Bit
2.7V
3.6V
-40°C
105°C
RA
Surface Mount
RA6
-
42Y1088

RoHS

Each
1+$6.320
10+$5.700
25+$5.180
50+$4.830
100+$4.500
More Pricing...
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
128KB
64Pins
TFBGA
TFBGA
50I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
32KB
19Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
-
42Y1067

RoHS

Each
1+$7.660
10+$5.890
25+$5.540
50+$5.180
100+$4.970
More Pricing...
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
128KB
64Pins
TFBGA
TFBGA
50I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
32KB
19Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
-
46Y7434

RoHS

Each
490+$3.310
980+$3.180
1470+$3.120
2450+$3.050
4900+$2.990
More Pricing...
Kinetis L Family KL1x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
48MHz
64KB
36Pins
MAPBGA
MAPBGA
32I/O's
I2C, SPI, UART
I2C, SPI, UART
16KB
19Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis L
Surface Mount
KL1x
-
1-25 of 44 items
of 2 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON