ARM Microcontrollers :
12 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(2)
(10)
No. of I/O's
=109I/O's
1
(6)
(17)
(5)
(3)
(52)
(4)
(6)
(6)
Product Range
(2)
(1)
(8)
(1)
Device Core
(3)
(1)
(6)
(2)
Data Bus Width
(11)
No. of Bits
(8)
Operating Frequency Max
(1)
(8)
(2)
(1)
CPU Speed
(2)
(1)
(1)
Program Memory Size
(1)
(5)
(1)
(1)
No. of Pins
(9)
(2)
(1)
IC Case / Package
(1)
(3)
(8)
Packaging
(11)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$10.040 10+$8.310 25+$7.810 50+$7.490 100+$7.170 More Pricing... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 1MB | 132Pins | UFBGA | UFBGA | 109I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 19Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | ||||||
Each | 1+$11.880 10+$9.310 25+$8.670 50+$8.320 100+$7.970 More Pricing... | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33F | 32bit | 32bit | 32 bit | 160MHz | 160MHz | 2MB | 132Pins | UFBGA | UFBGA | 109I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 784KB | 24Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32U5 | ||||||
STMICROELECTRONICS | Each | 1+$8.920 10+$7.310 25+$6.920 50+$6.690 100+$6.450 More Pricing... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 512KB | 64Pins | LQFP | LQFP | 109I/O's | CAN, I2C, SAI, SPI, UART, USART | CAN, I2C, SAI, SPI, UART, USART | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | |||||
Each | 1+$16.630 10+$13.180 25+$12.320 50+$11.850 100+$11.380 More Pricing... | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32bit | - | 32 bit | 120MHz | - | 512KB | 144Pins | LQFP | - | 109I/O's | Ethernet, I2C, I2S, JTAG, RS-485, SPI, SSP, UART, USB | - | 96KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1700 | ||||||
STMICROELECTRONICS | Each | 1+$12.420 10+$9.750 25+$9.080 50+$8.720 100+$8.350 More Pricing... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 1MB | 132Pins | UFBGA | UFBGA | 109I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | CAN, I2C, SAI, SPI, UART, USART, USB | 128KB | 19Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32L4 | |||||
Each | 416+$6.590 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 1MB | 132Pins | UFBGA | UFBGA | 109I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | - | - | 1.71V | 3.6V | - | - | STM32 | - | STM32L4 | ||||||
Each | 1+$20.190 10+$16.100 25+$14.350 50+$14.340 100+$14.330 More Pricing... | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 144Pins | LQFP | LQFP | 109I/O's | CAN, I2C, SPI, SSP, USB, UART | CAN, I2C, SPI, SSP, USB, UART | 96KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1700 | ||||||
Each | 1+$10.640 10+$9.590 25+$8.720 50+$8.120 100+$7.580 More Pricing... | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | - | 32 bit | 32MHz | - | 256KB | 132Pins | BGA | - | 109I/O's | I2C, I2S, PMBus, SMBus, SPI, USART, USB | - | 48KB | 40Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | ||||||
STMICROELECTRONICS | Each | 1+$8.450 10+$7.620 25+$6.930 50+$6.450 100+$6.020 More Pricing... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 512KB | 132Pins | UFBGA | UFBGA | 109I/O's | CAN, I2C, SAI, SPI, UART, USART | CAN, I2C, SAI, SPI, UART, USART | 128KB | 19Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32L4 | |||||
STMICROELECTRONICS | Each | 1+$8.700 10+$6.750 25+$6.260 50+$6.000 100+$5.730 More Pricing... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 512KB | 132Pins | UFBGA | UFBGA | 109I/O's | CAN, I2C, SAI, SPI, UART, USART | CAN, I2C, SAI, SPI, UART, USART | 128KB | 19Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | |||||
Each | 1+$11.290 10+$8.840 25+$8.230 50+$8.180 100+$8.140 More Pricing... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | 32bit | - | 32 bit | 80MHz | - | 1MB | 132Pins | UFBGA | - | 109I/O's | CAN, I2C, SPI, UART, USART | - | 128KB | 19Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | ||||||
11AN9976 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+$11.400 50+$8.410 100+$7.760 250+$7.600 500+$7.450 More Pricing... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 80MHz | - | 1MB | 132Pins | UFBGA | - | 109I/O's | CAN, I2C, LPUART, SAI, SDMMC, SPI, SWPMI, USART, USB | - | 128KB | 19Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | |||||