
Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.870 |
| 10+ | $7.990 |
| 25+ | $7.620 |
| 50+ | $7.240 |
| 100+ | $7.000 |
| 250+ | $6.810 |
| 500+ | $6.610 |
Product Information
Product Overview
STM32L452RET6P is an ultra-low-power Arm® Cortex®-M4 32bit MCU+FPU. The Cortex-M4 core features a floating point unit (FPU) single precision that supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. This device embed high-speed memories (Flash memory up to 512Kbyte, 160Kbyte of SRAM), a Quad SPI flash memories interface (available on all packages) and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32bit multi-AHB bus matrix.
- Ultra-low-power product type, 512KB of flash memory size
- 1.71V to 3.6V power supply range
- 22nA shutdown mode (5 wakeup pins)
- Batch acquisition mode (BAM), 4µs wakeup from stop mode
- Brown out reset (BOR), interconnect matrix
- 4 to 48MHz crystal oscillator, 32KHz crystal oscillator for RTC (LSE)
- RTC with HW calendar, alarms and calibration
- Up to 21 capacitive sensing channels support touchkey, linear and rotary touch sensors
- 64 pins LQFP ECOPACK®2 package
- Industrial temperature range from -40 to 85°C (105°C junction)
Technical Specifications
STM32 Family STM32L4 Series Microcontrollers
32bit
32bit
80MHz
64Pins
LQFP
CAN, I2C, LPUART, SAI, SPI, UART, USART, USB
160KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
ARM Cortex-M4F
32 bit
80MHz
512KB
LQFP
52I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
16Channels
1.71V
-40°C
Surface Mount
STM32L4
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
