ARM Microcontrollers :
16 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(16)
Interfaces
=CAN, I2C...
1
(1)
(3)
(7)
(4)
(2)
(5)
(1)
(1)
Product Range
(7)
(9)
Device Core
(9)
(7)
Data Bus Width
(15)
No. of Bits
(13)
Operating Frequency Max
(7)
(9)
CPU Speed
(1)
(7)
Program Memory Size
(3)
(10)
No. of Pins
(3)
(2)
(3)
(7)
(1)
IC Case / Package
(12)
(3)
(1)
Packaging
(11)
(4)
(1)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$14.150 10+$11.850 25+$11.390 50+$10.920 100+$10.640 More Pricing... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 1MB | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | CAN, I2C, SAI, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32L4 | ||||||
STMICROELECTRONICS | Each | 1+$12.470 10+$9.810 25+$9.280 50+$8.740 100+$8.420 More Pricing... | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-R4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 169Pins | UFBGA | UFBGA | 136I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4+ | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+$9.470 50+$6.840 100+$6.260 250+$6.080 500+$5.960 More Pricing... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 1MB | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | ||||||
Each | 1+$9.870 10+$7.990 25+$7.620 50+$7.240 100+$7.000 More Pricing... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 512KB | 64Pins | LQFP | LQFP | 52I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | CAN, I2C, SAI, SPI, UART, USART, USB | 160KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | ||||||
STMICROELECTRONICS | Each | 1+$14.120 10+$10.970 25+$10.120 50+$9.770 100+$9.420 More Pricing... | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-R4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 144Pins | LQFP | LQFP | 113I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4+ | |||||
STMICROELECTRONICS | Each | 1+$13.630 10+$10.520 25+$9.770 50+$9.360 100+$8.950 More Pricing... | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-R4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 169Pins | UFBGA | UFBGA | 134I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4+ | |||||
STMICROELECTRONICS | Each | 1+$13.950 10+$10.760 25+$9.720 50+$9.370 100+$9.020 More Pricing... | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-R4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 100Pins | LQFP | LQFP | 83I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4+ | |||||
Each | 1+$12.410 10+$10.280 25+$9.680 50+$9.380 100+$9.070 More Pricing... | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-M4F | 32bit | - | 32 bit | 120MHz | - | 512KB | 64Pins | LQFP | - | 52I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | - | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$12.920 50+$10.060 100+$9.430 250+$9.260 500+$9.070 More Pricing... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 1MB | 64Pins | LQFP | LQFP | 52I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | ||||||
STMICROELECTRONICS | Each | 1+$12.740 10+$9.870 25+$8.790 50+$8.520 100+$8.250 More Pricing... | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-R4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 100Pins | LQFP | LQFP | 81I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4+ | |||||
STMICROELECTRONICS | Each | 1+$13.290 10+$10.240 25+$8.970 50+$8.780 100+$8.590 More Pricing... | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-R4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 100Pins | LQFP | LQFP | 83I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4+ | |||||
STMICROELECTRONICS | Each | 1+$13.360 10+$10.300 25+$9.560 50+$9.160 100+$8.750 More Pricing... | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-R4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 169Pins | UFBGA | UFBGA | 136I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4+ | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+$9.500 50+$6.860 100+$6.280 250+$6.100 500+$5.980 More Pricing... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 1MB | 72Pins | WLCSP | WLCSP | 57I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$8.760 50+$6.720 100+$6.270 250+$6.090 500+$5.970 More Pricing... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 512KB | 64Pins | LQFP | LQFP | 52I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 160KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | ||||||
Each | 1+$14.670 10+$11.380 25+$10.180 50+$9.910 100+$9.640 More Pricing... | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-M4F | 32bit | - | 32 bit | 120MHz | - | 1MB | 144Pins | LQFP | - | 115I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | - | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | ||||||
11AN9977 RoHS | Each (Supplied on Full Reel) Full Reel | 1000+$7.880 3000+$7.750 5000+$7.590 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 80MHz | - | 1MB | 64Pins | LQFP | - | 51I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | - | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | |||||