Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32L021D4P7Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.52AC7541
Product RangeSTM32 Family STM32L0 Series Microcontrollers
Your Part Number
1,495 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.000 |
| 10+ | $1.470 |
| 100+ | $1.190 |
| 500+ | $1.140 |
| 1000+ | $1.070 |
| 2500+ | $1.050 |
| 5000+ | $1.030 |
Price for:Each
Minimum: 1
Multiple: 1
$2.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32L021D4P7Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.52AC7541
Product RangeSTM32 Family STM32L0 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32L0 Series Microcontrollers
Device CoreARM Cortex-M0+
No. of Bits32bit
Data Bus Width32 bit
Data Bus Width32bit
CPU Speed32MHz
Operating Frequency Max32MHz
Program Memory Size16KB
No. of Pins14Pins
IC Case / PackageTSSOP
No. of I/O's11I/O's
MCU Case StyleTSSOP
InterfacesI2C, SPI, UART, USART
Embedded Interface TypeI2C, SPI, UART, USART
RAM Memory Size2KB
ADC Channels4Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32L0
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STM32 Family STM32L0 Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32bit
Operating Frequency Max
32MHz
No. of Pins
14Pins
No. of I/O's
11I/O's
Interfaces
I2C, SPI, UART, USART
RAM Memory Size
2KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M0+
Data Bus Width
32 bit
CPU Speed
32MHz
Program Memory Size
16KB
IC Case / Package
TSSOP
MCU Case Style
TSSOP
Embedded Interface Type
I2C, SPI, UART, USART
ADC Channels
4Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32L0
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
