ARM Microcontrollers :
12 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(6)
(6)
No. of Pins
=14Pins
1
(1)
(1)
(6)
(1)
(23)
(1071)
(2)
(4)
Device Core
(12)
Data Bus Width
(12)
No. of Bits
(12)
ADC Resolution
(12)
Operating Temperature Min
(12)
IC Mounting
(12)
Program Memory Size
(5)
(7)
Operating Temperature Max
(7)
(5)
Product Range
(6)
(6)
Packaging
(7)
(1)
(3)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+$1.360 10+$0.995 100+$0.799 500+$0.761 1000+$0.714 More Pricing... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 8KB | 14Pins | TSSOP | TSSOP | 11I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 2KB | 4Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+$1.500 50+$1.400 100+$1.320 250+$1.290 500+$1.260 More Pricing... | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 16KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 4KB | 5Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM32 | Surface Mount | SAM D1X | ||||||
STMICROELECTRONICS | Each | 1+$1.770 10+$1.300 100+$1.020 500+$0.973 1000+$0.925 More Pricing... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 16KB | 14Pins | TSSOP | TSSOP | 11I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 2KB | 4Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32L0 | |||||
Each | 1+$1.660 10+$1.210 100+$0.970 500+$0.876 1000+$0.858 More Pricing... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 16KB | 14Pins | TSSOP | TSSOP | 11I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 2KB | 4Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | ||||||
Each | 1+$2.030 10+$1.490 100+$1.210 500+$1.160 1000+$1.090 More Pricing... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 16KB | 14Pins | TSSOP | TSSOP | 11I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 2KB | 4Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | ||||||
MICROCHIP | Each | 1+$1.670 10+$1.550 100+$1.500 500+$1.470 1000+$1.440 More Pricing... | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 8KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, LIN, SPI, UART, USART | I2C, LIN, SPI, UART, USART | 4KB | 5Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM32 | Surface Mount | SAM D1X | |||||
MICROCHIP | Each | 1+$1.250 10+$1.230 100+$1.200 500+$1.180 1000+$1.150 More Pricing... | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 8KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 4KB | 5Channels | 12Bit | 2.4V | 3.63V | -40°C | 85°C | SAM32 | Surface Mount | SAM D1X | |||||
Each | 1+$1.710 10+$1.250 100+$0.968 500+$0.944 1000+$0.813 More Pricing... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 16KB | 14Pins | TSSOP | TSSOP | 11I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 2KB | 4Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32L0 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$1.380 50+$0.913 100+$0.809 250+$0.760 500+$0.730 More Pricing... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 8KB | 14Pins | TSSOP | TSSOP | 11I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 2KB | 4Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | ||||||
Each (Supplied on Full Reel) Full Reel | 3000+$1.270 9000+$1.240 15000+$1.220 | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 8KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, LIN, SPI, UART, USART | I2C, LIN, SPI, UART, USART | 4KB | 5Channels | 12Bit | 1.62V | 3.63V | -40°C | 105°C | SAM32 | Surface Mount | SAM D1X | ||||||
Each (Supplied on Full Reel) Full Reel | 3000+$1.200 9000+$1.180 15000+$1.150 | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 16KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, LIN, SPI, UART, USART | I2C, LIN, SPI, UART, USART | 4KB | 5Channels | 12Bit | 1.62V | 3.63V | -40°C | 105°C | SAM32 | Surface Mount | SAM D1X | ||||||
Each (Supplied on Full Reel) Full Reel | 3000+$1.340 9000+$1.310 15000+$1.290 | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 16KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 4KB | 5Channels | 12Bit | 1.62V | 3.63V | -40°C | 105°C | SAM32 | Surface Mount | SAM D1X | ||||||