Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32L011D3P6Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.52AC7537
Product RangeSTM32 Family STM32L0 Series Microcontrollers
Your Part Number
1,321 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 10+ | $1.010 |
| 100+ | $0.815 |
| 500+ | $0.776 |
| 1000+ | $0.728 |
| 2500+ | $0.713 |
| 5000+ | $0.699 |
Price for:Each
Minimum: 1
Multiple: 1
$1.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32L011D3P6Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.52AC7537
Product RangeSTM32 Family STM32L0 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32L0 Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Data Bus Width32bit
No. of Bits32bit
Operating Frequency Max32MHz
CPU Speed32MHz
Program Memory Size8KB
No. of Pins14Pins
IC Case / PackageTSSOP
MCU Case StyleTSSOP
No. of I/O's11I/O's
InterfacesI2C, SPI, UART, USART
RAM Memory Size2KB
Embedded Interface TypeI2C, SPI, UART, USART
ADC Channels4Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32L0
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Access line ultra-low power 32bit MCU ARM®-based Cortex®-M0+.
- Ultra-low power BOR (brownout reset) with 5 selectable thresholds
- Ultra-low power POR/PDR
- 0 to 32MHz external clock, PLL for CPU clock
- USART, SPI supported pre-programmed bootloader
- Serial wire debug supported
- Up to 28 fast I/Os (23 I/Os 5V tolerant)
- 512B of data EEPROM with ECC, 20byte backup register, 2KB RAM
- 5-channel DMA controller, supporting ADC, SPI, I2C, USART, timers
- 4x peripherals communication interface, 1x SPI 16Mbit/s, 1x I2C (SMBus/PMBus)
- CRC calculation unit, 96-bit unique ID
Technical Specifications
Product Range
STM32 Family STM32L0 Series Microcontrollers
Data Bus Width
32 bit
No. of Bits
32bit
CPU Speed
32MHz
No. of Pins
14Pins
MCU Case Style
TSSOP
Interfaces
I2C, SPI, UART, USART
Embedded Interface Type
I2C, SPI, UART, USART
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M0+
Data Bus Width
32bit
Operating Frequency Max
32MHz
Program Memory Size
8KB
IC Case / Package
TSSOP
No. of I/O's
11I/O's
RAM Memory Size
2KB
ADC Channels
4Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32L0
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
