
Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.800 |
| 10+ | $7.970 |
| 25+ | $7.510 |
| 50+ | $7.250 |
| 100+ | $7.010 |
| 320+ | $6.760 |
Product Information
Product Overview
STM32G474RCT6 is a mainstream Arm Cortex-M4 MCU. It features a single-precision floating-point unit (FPU), which supports all the arm single-precision data-processing instructions and all the data types. It also implements a full set of DSP (digital signal processing) instructions and a memory protection unit (MPU) which enhances the application’s security. This device embeds high-speed memories (upto 512Kbytes of flash memory, and 128Kbytes of SRAM), a flexible external memory controller (FSMC) for static memories, a quad-SPI flash memory interface, and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32bit multi-AHB bus matrix. This device also embeds several protection mechanisms for embedded flash memory and SRAM: readout protection, write protection, securable memory area, and proprietary code readout protection.
- 56Kbytes code size
- (3 (16bit) advanced motor control, HRTIM, 5 (16bit), 2 (32bit) general purpose) timers
- (2 (16bit) basic, 1 (16bit) low power, SysTick, 2 watchdog) timers
- 4 SPI, 2 I²S, 4 I²C, 3 USART, 2 UART, LPUART, 3 FDCANs USB, UCPD, SAI (comm interfaces)
- RTC, 3 tamper pins, random number generator, CORDIC, FMAC, 52 GPIOs, 4 wakeup pins
- 12bit ADCs 26 number of channels, (4)12bit DAC number of channels 7 (3 external + 4 internal)
- 170MHz maximum CPU frequency, operating voltage range from 1.71V to 3.6V
- CORDIC for trigonometric functions acceleration, FMAC: filter mathematical accelerator
- Low-power modes: sleep, stop, standby and shutdown, VBAT supply for RTC and backup registers
- Operating temperature range from -40°C to 85°C, LQFP64 package
Technical Specifications
STM32 Family STM32G4 Series Microcontrollers
32 bit
256KB
LQFP
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
26Channels
1.71V
-40°C
Surface Mount
STM32G4
MSL 3 - 168 hours
ARM Cortex-M4F
170MHz
64Pins
52I/O's
128KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
