ARM Microcontrollers :
12 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(12)
ADC Channels
=26Channels
1
(883)
(4)
(67)
(10)
(253)
(106)
(216)
(200)
Product Range
(10)
(1)
(1)
Device Core
(2)
(10)
Data Bus Width
(8)
No. of Bits
(4)
Operating Frequency Max
(10)
(2)
CPU Speed
(4)
Program Memory Size
(3)
(2)
(5)
(2)
No. of Pins
(2)
(10)
IC Case / Package
(12)
Packaging
(12)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$10.810 10+$8.830 25+$8.330 50+$8.060 100+$7.790 More Pricing... | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 170MHz | 170MHz | 512KB | 64Pins | LQFP | LQFP | 52I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 26Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G4 | ||||||
Each | 1+$9.020 10+$7.320 25+$6.900 50+$6.670 100+$6.430 More Pricing... | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 170MHz | - | 256KB | 64Pins | LQFP | - | 52I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 128KB | 26Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G4 | ||||||
Each | 1+$9.300 10+$7.570 25+$7.130 50+$6.890 100+$6.650 More Pricing... | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 170MHz | - | 256KB | 64Pins | LQFP | - | 52I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 128KB | 26Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G4 | ||||||
Each | 1+$9.380 10+$7.620 25+$7.170 50+$6.930 100+$6.690 More Pricing... | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 170MHz | 170MHz | 128KB | 64Pins | LQFP | LQFP | 52I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 26Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32G4 | ||||||
Each | 1+$8.880 10+$6.890 25+$6.400 50+$6.130 100+$5.850 More Pricing... | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 170MHz | 170MHz | 512KB | 64Pins | LQFP | LQFP | 52I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 26Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G4 | ||||||
Each | 1+$8.420 10+$6.830 25+$6.430 50+$6.210 100+$5.990 More Pricing... | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32bit | - | 32 bit | 170MHz | - | 128KB | 64Pins | LQFP | - | 52I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 128KB | 26Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G4 | ||||||
15AN6902 RoHS | Each | 1+$10.710 10+$9.690 25+$8.860 50+$8.280 100+$7.760 More Pricing... | STM32 Family STM32H5E4 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 250MHz | - | 4MB | 100Pins | LQFP | - | 80I/O's | Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART | - | 1.5MB | 26Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H5E4 | |||||
15AN6908 RoHS | Each | 1+$11.430 10+$10.350 25+$9.460 50+$8.840 100+$8.280 More Pricing... | STM32 Family STM32H5F4 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 250MHz | - | 4MB | 100Pins | LQFP | - | 80I/O's | Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART | - | 1.5MB | 26Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H5F4 | |||||
Each | 1+$9.440 10+$7.350 25+$6.820 50+$6.540 100+$6.250 More Pricing... | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 170MHz | 170MHz | 512KB | 64Pins | LQFP | LQFP | 52I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 26Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G4 | ||||||
Each | 1+$7.840 10+$6.350 25+$5.980 50+$5.780 100+$5.570 More Pricing... | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32bit | - | 32 bit | 170MHz | - | 128KB | 64Pins | LQFP | - | 52I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 128KB | 26Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G4 | ||||||
Each | 1+$10.510 10+$8.580 25+$8.100 50+$7.840 100+$7.570 More Pricing... | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32bit | - | 32 bit | 170MHz | - | 512KB | 64Pins | LQFP | - | 52I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 128KB | 26Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G4 | ||||||
Each | 1+$11.760 10+$9.620 25+$9.080 50+$8.830 100+$8.590 More Pricing... | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32bit | - | 32 bit | 170MHz | - | 512KB | 64Pins | LQFP | - | 52I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 128KB | 26Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32G4 | ||||||