
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.370 |
| 10+ | $2.680 |
| 25+ | $2.500 |
| 50+ | $2.410 |
| 100+ | $2.310 |
| 250+ | $2.170 |
| 980+ | $2.120 |
Product Information
Product Overview
STM32G071GBU6 is a mainstream microcontroller. It is based on a high-performance Arm® Cortex®-M0+ 32bit RISC core operating at upto 64MHz frequency. Offering a high level of integration, it is suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the internet of things (IoT) solutions. This device incorporates a memory protection unit (MPU), high-speed embedded memories (36Kbytes of SRAM and upto 128Kbytes of flash program memory with read protection, write protection, proprietary code protection, and securable area), DMA, an extensive range of system functions, enhanced I/Os, and peripherals. It has optimized dynamic consumption combined with a comprehensive set of power-saving modes, low-power timers and low-power UART, allowing the design of low-power applications.
- 128Kbytes flash memory size
- 32Kbyte (with parity) or 36Kbyte (without parity) SRAM, (SysTick, 2 watchdog) timers
- (1(16bit) high frequency advance control, 2(16bit) basic, 2(16bit) low power) timers
- (4 (16bit) + 1 (16bit) high frequency + 1 (32bit) general purpose) timers
- (2 SPI, I²S, 2 I²C, 4 USART, LPUART) comm interfaces, RTC, 2 tamper pins
- 26 GPIOs, 12bit ADC channels (10 ext + 2 int), 12bit DAC channels (2), 4 wakeup pins
- 64MHz maximum CPU frequency, operating voltage range from 1.7V to 3.6V
- Programmable brownout reset (BOR), programmable voltage detector (PVD)
- Two SPIs (32 Mbit/s) with 4- to 16bit programmable bit frame, one multiplexed with I²S interface
- Operating temperature range from -40°C to 85°C, LQFP28 package
Technical Specifications
STM32 Family STM32G0 Series Microcontrollers
32 bit
128KB
UFQFPN
I2C, I2S, SPI, UART, USART
12Channels
1.7V
-40°C
Surface Mount
STM32G0
MSL 3 - 168 hours
ARM Cortex-M0+
64MHz
28Pins
26I/O's
36KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
