Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F334C8Y7TRCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel79AH6980
Re-Reel52AC7510
Cut Tape52AC7510
Product RangeSTM32 Family STM32F3 Series Microcontrollers
Your Part Number
4,722 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $4.810 | $24.05 |
| Total Price | $24.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $4.810 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $5.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F334C8Y7TRCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel79AH6980
Re-Reel52AC7510
Cut Tape52AC7510
Product RangeSTM32 Family STM32F3 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32F3 Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32bit
Data Bus Width32 bit
No. of Bits32bit
Operating Frequency Max72MHz
CPU Speed72MHz
Program Memory Size64KB
No. of Pins49Pins
IC Case / PackageWLCSP
MCU Case StyleWLCSP
No. of I/O's37I/O's
InterfacesCAN, I2C, SPI, USART
RAM Memory Size16KB
Embedded Interface TypeCAN, I2C, SPI, USART
ADC Channels15Channels
ADC Resolution12Bit
Supply Voltage Min2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32F3
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STM32 Family STM32F3 Series Microcontrollers
Data Bus Width
32bit
No. of Bits
32bit
CPU Speed
72MHz
No. of Pins
49Pins
MCU Case Style
WLCSP
Interfaces
CAN, I2C, SPI, USART
Embedded Interface Type
CAN, I2C, SPI, USART
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M4
Data Bus Width
32 bit
Operating Frequency Max
72MHz
Program Memory Size
64KB
IC Case / Package
WLCSP
No. of I/O's
37I/O's
RAM Memory Size
16KB
ADC Channels
15Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32F3
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for STM32F334C8Y7TR
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
