Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM48Z02-150PC1Copy
Newark Part No.72K7217
Your Part Number
653 In Stock
Need more?
71 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
582 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $27.360 |
| 5+ | $26.420 |
| 10+ | $25.470 |
| 28+ | $24.730 |
| 56+ | $24.120 |
| 112+ | $23.690 |
Price for:Each
Minimum: 1
Multiple: 1
$27.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM48Z02-150PC1Copy
Newark Part No.72K7217
Technical Datasheet
Memory TypeSRAM
Memory Density16Kbit
Memory Configuration2K x 8bit
Memory Size16Kbit
NVRAM Memory Configuration2K x 8bit
Read Access Time150ns
Write Access Time150ns
IC Interface TypeParallel
Access Time150ns
Supply Voltage Min4.75V
Supply Voltage Max5.5V
Memory Case StyleDIP
IC Case / PackageDIP
No. of Pins24Pins
InterfacesParallel
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Type
SRAM
Memory Configuration
2K x 8bit
NVRAM Memory Configuration
2K x 8bit
Write Access Time
150ns
Access Time
150ns
Supply Voltage Max
5.5V
IC Case / Package
DIP
Interfaces
Parallel
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Memory Density
16Kbit
Memory Size
16Kbit
Read Access Time
150ns
IC Interface Type
Parallel
Supply Voltage Min
4.75V
Memory Case Style
DIP
No. of Pins
24Pins
IC Mounting
Through Hole
Operating Temperature Max
70°C
MSL
-
Technical Docs (3)
Alternatives for M48Z02-150PC1
4 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability