16Kbit Nonvolatile SRAM - NVSRAM :
4 Products FoundFind a huge range of 16Kbit Nonvolatile SRAM - NVSRAM at Newark Electronics. We stock a wide range of Nonvolatile SRAM - NVSRAM, such as 1Mbit, 64Kbit, 256Kbit & 16Kbit Nonvolatile SRAM - NVSRAM from the worlds top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Memory Type
Memory Density
Memory Size
Memory Configuration
Memory Organisation
NVRAM Memory Configuration
Read Access Time
Write Access Time
Supply Voltage Min
Access Time
Supply Voltage Max
Memory Case Style
IC Case / Package
IC Interface Type
No. of Pins
Interfaces
IC Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $22.620 5+ $21.790 10+ $20.990 28+ $20.280 56+ $19.630 More Pricing... | SRAM | 16Kbit | 16Kbit | 2K x 8bit | - | 2K x 8bit | 70ns | 70ns | 4.75V | 70ns | 5.5V | DIP | DIP | Parallel | 24Pins | Parallel | Through Hole | 0°C | 70°C | ||||||
STMICROELECTRONICS | Each | 1+ $26.210 5+ $25.590 10+ $24.960 28+ $24.360 56+ $23.760 More Pricing... | SRAM | 16Kbit | 16Kbit | 2K x 8bit | - | 2K x 8bit | 150ns | 150ns | 4.5V | 150ns | 5.5V | DIP | DIP | Parallel | 24Pins | Parallel | Through Hole | 0°C | 70°C | |||||
Each | 1+ $27.360 5+ $26.420 10+ $25.470 28+ $24.730 56+ $24.120 More Pricing... | SRAM | 16Kbit | 16Kbit | 2K x 8bit | - | 2K x 8bit | 150ns | 150ns | 4.75V | 150ns | 5.5V | DIP | DIP | Parallel | 24Pins | Parallel | Through Hole | 0°C | 70°C | ||||||
Each | 1+ $27.690 5+ $26.530 10+ $25.380 28+ $24.750 56+ $24.130 More Pricing... | - | 16Kbit | 16Kbit | 2K x 8bit | 2K x 8bit | - | 70ns | 70ns | 4.5V | - | 5.5V | DIP | DIP | Bytewide | 24Pins | Bytewide | Through Hole | 0°C | 70°C | ||||||