Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIMPSON
Manufacturer Part No37022Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.16F2269
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $50.750 |
Price for:Each
Minimum: 1
Multiple: 1
$50.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part No37022Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.16F2269
Technical Datasheet
CT ConstructionDonut
Input Current200A
Turns Ratio200:5
Current Ratio200:5
Frequency Min50Hz
Accuracy ClassClass 1
Frequency Max400Hz
Power Rating5VA
Window Diameter40mm
Frequency Range50Hz to 400Hz
Transformer MountingFeet Mount
Transformer TerminalsStud
Transformer ApplicationsMetering
Primary Current200A
Secondary Current Nom5A
Product Range-
SVHCTo Be Advised
Technical Specifications
CT Construction
Donut
Turns Ratio
200:5
Frequency Min
50Hz
Frequency Max
400Hz
Window Diameter
40mm
Transformer Mounting
Feet Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
To Be Advised
Input Current
200A
Current Ratio
200:5
Accuracy Class
Class 1
Power Rating
5VA
Frequency Range
50Hz to 400Hz
Transformer Terminals
Stud
Primary Current
200A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
