Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - SIGMAINDUCTORS 36502C103JTDG Wirewound Inductor, 10 µH, 9 ohm, 20 MHz, 150 mA, 1008 [2516 Metric], 3650 Series](https://www.newark.com/productimages/standard/en_US/4683768.jpg)
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No36502C103JTDGCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.51R8649
Product Range3650 Series
Also Known As4-1879023-8, 3650 1008 10uH 5% 2K RL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 80000+ | $0.196 |
| 160000+ | $0.187 |
| 240000+ | $0.180 |
| 400000+ | $0.176 |
| 800000+ | $0.173 |
| 2000000+ | $0.169 |
| 4000000+ | $0.166 |
| 8000000+ | $0.162 |
Price for:Each
Minimum: 80000
Multiple: 80000
$15,680.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No36502C103JTDGCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.51R8649
Product Range3650 Series
Also Known As4-1879023-8, 3650 1008 10uH 5% 2K RL
Technical Datasheet
Inductance10µH
DC Resistance Max9ohm
Product Range3650 Series
Self Resonant Frequency20MHz
DC Current Rating150mA
Inductor Case Style1008 [2516 Metric]
Inductor Case / Package1008 [2516 Metric]
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core Material-
Product Length2.92mm
Product Width2.79mm
Product Height2.13mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Product Range
3650 Series
DC Current Rating
150mA
Inductor Case / Package
1008 [2516 Metric]
Inductor Construction
Unshielded
Product Length
2.92mm
Product Height
2.13mm
DC Resistance Max
9ohm
Self Resonant Frequency
20MHz
Inductor Case Style
1008 [2516 Metric]
Inductance Tolerance
± 5%
Core Material
-
Product Width
2.79mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
