Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoDLS40E-BDAV00500Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.01AM3478
Product RangeDLS40 Series
Also Known As1132516
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $207.000 |
| 5+ | $186.690 |
| 10+ | $174.580 |
| 25+ | $154.180 |
| 50+ | $140.350 |
| 100+ | $131.480 |
Price for:Each
Minimum: 1
Multiple: 1
$207.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoDLS40E-BDAV00500Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.01AM3478
Product RangeDLS40 Series
Also Known As1132516
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution500PPR
No. of Detents-
OrientationHorizontal
Push Switch-
Encoder OutputTTL / RS422
Encoder MountingFlange Mount
Product RangeDLS40 Series
Rotational Speed Max8000rpm
Rotational Life Cycles2000000000
No. of Channels6Channels
Shaft TypeBlind Hollow Shaft
Shaft Length-
Shaft Diameter10mm
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-10°C
Operating Temperature Max70°C
IP Rating-
IP Rating-
TerminationCable
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
500PPR
Orientation
Horizontal
Encoder Output
TTL / RS422
Product Range
DLS40 Series
Rotational Life Cycles
2000000000
Shaft Type
Blind Hollow Shaft
Shaft Diameter
10mm
Supply Voltage Max
5.5V
Operating Temperature Max
70°C
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Encoder Type
Incremental
No. of Detents
-
Push Switch
-
Encoder Mounting
Flange Mount
Rotational Speed Max
8000rpm
No. of Channels
6Channels
Shaft Length
-
Supply Voltage Min
4.5V
Operating Temperature Min
-10°C
IP Rating
-
Termination
Cable
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
