Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoRIC11-22S10D5S-THCopy
Newark Part No.16AN6317
Product RangeRIC11 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
| 25000+ | $1.520 |
| 50000+ | $1.340 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,650.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoRIC11-22S10D5S-THCopy
Newark Part No.16AN6317
Product RangeRIC11 Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution20PPR
No. of Detents20 Detents
OrientationVertical
Push SwitchWith Push Switch
Encoder OutputQuadrature
Encoder MountingPanel Mount, Through Hole
Product RangeRIC11 Series
Rotational Speed Max-
Rotational Life Cycles100000
No. of Channels2Channels
Shaft TypeD Type Flatted End
Shaft Length10mm
Shaft Diameter6mm
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IP Rating-
TerminationPC Pin
SVHCTo Be Advised
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
20PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
RIC11 Series
Rotational Life Cycles
100000
Shaft Type
D Type Flatted End
Shaft Diameter
6mm
Supply Voltage Max
5V
Operating Temperature Max
85°C
Termination
PC Pin
Encoder Type
Incremental
No. of Detents
20 Detents
Push Switch
With Push Switch
Encoder Mounting
Panel Mount, Through Hole
Rotational Speed Max
-
No. of Channels
2Channels
Shaft Length
10mm
Supply Voltage Min
-
Operating Temperature Min
-40°C
IP Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
