20PPR Rotary Encoders:
19 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ $3.220 10+ $2.130 25+ $2.030 50+ $1.960 100+ $1.870 More Pricing... | Mechanical | Incremental | 20PPR | 20 Detents | Horizontal | With Push Switch | Gray Code | Bushing Mount, Through Hole | 100rpm | EN11 Series | 30000 | 2Channels | Knurled End | 20mm | 6mm | - | - | - | - | - | - | Solder Pin | |||||
Each | 1+ $3.340 10+ $2.750 25+ $2.570 50+ $2.500 100+ $2.210 More Pricing... | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | PEC11H Series | 100000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | - | -20°C | 70°C | IP40 | - | Solder Pin | ||||||
WURTH ELEKTRONIK | Each | 1+ $4.830 10+ $4.460 25+ $4.240 50+ $4.020 100+ $3.560 More Pricing... | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | WS-ENTV Series | - | 1Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $2.750 10+ $2.340 25+ $2.190 50+ $2.030 100+ $1.940 More Pricing... | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | PEC11L Series | 100000 | - | Flatted End | 20mm | 4.5mm | - | - | -25°C | 80°C | IP40 | IP40 | Solder Pin | ||||||
Each | 1+ $2.630 10+ $2.340 25+ $2.190 50+ $1.980 100+ $1.800 More Pricing... | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | - | PEC11L Series | 100000 | - | Flatted End | 15mm | 4.5mm | - | - | -25°C | 80°C | IP40 | IP40 | Solder Pin | ||||||
59AM1223 RoHS | Each | 1+ $3.790 10+ $3.610 25+ $3.430 50+ $3.250 100+ $3.120 More Pricing... | Mechanical | Incremental | 20PPR | 20 Detents | Horizontal | With Momentary Push Switch | Quadrature | Panel Mount, Through Hole | - | ACZ11 Series | 30000 | 2Channels | Flatted End | 15mm | 6mm | 0VDC | 5V | -10°C | 65°C | - | - | PC Pin | |||||
59AM1224 RoHS | Each | 1+ $3.790 10+ $3.610 25+ $3.430 50+ $3.250 100+ $3.120 More Pricing... | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Momentary Push Switch | Quadrature | Panel Mount, Through Hole | - | ACZ11 Series | 30000 | 2Channels | Flatted End | 15mm | 6mm | 0VDC | 5V | -10°C | 65°C | - | - | PC Pin | |||||
Each | 1000+ $1.480 2500+ $1.340 | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | PEC11L Series | 100000 | 2Channels | Knurled End | 25mm | 6mm | - | - | -25°C | 80°C | IP40 | - | Solder Pin | ||||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1000+ $1.670 | Mechanical | Incremental | 20PPR | 20 Detents | Horizontal | With Push Switch | Gray Code | Bushing Mount, Through Hole | 100rpm | EN11 Series | 30000 | 2Channels | D Type Flatted End | 15mm | 6mm | - | - | - | - | - | - | Solder Pin | |||||
Each | 1000+ $2.040 2500+ $1.930 | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | PEC11H Series | 100000 | 2Channels | D Type Flatted End | 15mm | 6mm | - | - | -20°C | 70°C | IP40 | - | Solder Pin | ||||||
Each | 25+ $90.990 50+ $83.500 100+ $78.680 250+ $76.000 | Optical | Incremental | 20PPR | 20 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | - | 60A Series | 1000000 | 2Channels | Joystick | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | ||||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | Pricing is unavailable. Please contact customer services. | Mechanical | Incremental | 20PPR | 20 Detents | Horizontal | With Push Switch | Gray Code | Bushing Mount, Through Hole | 100rpm | EN11 Series | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -30°C | 85°C | - | - | Solder Pin | |||||
Each | 25+ $90.990 50+ $83.500 100+ $78.680 250+ $76.000 | Optical | Incremental | 20PPR | 20 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | - | 60A Series | 1000000 | 2Channels | Joystick | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | ||||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | Pricing is unavailable. Please contact customer services. | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Push Switch | Gray Code | Bushing Mount, Through Hole | 100rpm | EN11 Series | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | - | -10°C | 70°C | - | - | Solder Pin | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | Pricing is unavailable. Please contact customer services. | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | Without Push Switch | Gray Code | Through Hole | 100rpm | EN11 Series | 30000 | 2Channels | Knurled End | 15mm | 6mm | - | - | -10°C | 70°C | - | - | Solder Pin | |||||
Each | 1000+ $1.900 2500+ $1.890 | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | PEC11H Series | 100000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | - | -20°C | 70°C | IP40 | - | Solder Pin | ||||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | Pricing is unavailable. Please contact customer services. | Mechanical | Incremental | 20PPR | 20 Detents | Horizontal | Without Push Switch | Gray Code | Bushing Mount, Through Hole | 100rpm | EN11 Series | 30000 | 2Channels | D Type Flatted End | 15mm | 6mm | - | 5V | -30°C | 85°C | - | - | Solder Pin | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | Pricing is unavailable. Please contact customer services. | Mechanical | Incremental | 20PPR | 20 Detents | Horizontal | With Push Switch | Gray Code | Bushing Mount, Through Hole | 100rpm | EN11 Series | 30000 | 2Channels | D Type Flatted End | 15mm | 6mm | - | 5V | -30°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $564.640 5+ $510.540 10+ $452.650 25+ $422.030 50+ $386.030 | Mechanical | Incremental | 20PPR | - | Horizontal | - | HTL/Push Pull | Flange Mount | 1500rpm | DKV60 Series | 2000000000 | 6Channels | - | - | - | 10V | 30V | -20°C | 60°C | IP65 | IP65 | Cable | ||||||