Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoAMT112Q-0400-8000-SCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15AN8744
Product RangeAMT11 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10+ | $43.360 |
| 25+ | $41.230 |
| 50+ | $39.090 |
| 100+ | $37.210 |
| 250+ | $37.190 |
Price for:Each
Minimum: 10
Multiple: 10
$433.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoAMT112Q-0400-8000-SCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15AN8744
Product RangeAMT11 Series
Technical Datasheet
Encoder TechnologyCapacitive
Encoder TypeIncremental
Encoder Resolution400PPR
No. of Detents-
OrientationRadial
Push Switch-
Encoder OutputQuadrature Line Driver
Encoder MountingMotor
Product RangeAMT11 Series
Rotational Speed Max8000rpm
Rotational Life Cycles-
No. of Channels3Channels
Shaft Type-
Shaft Length9mm
Shaft Diameter8mm
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IP Rating-
Termination17 Pin Connector
SVHCTo Be Advised
Technical Specifications
Encoder Technology
Capacitive
Encoder Resolution
400PPR
Orientation
Radial
Encoder Output
Quadrature Line Driver
Product Range
AMT11 Series
Rotational Life Cycles
-
Shaft Type
-
Shaft Diameter
8mm
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Termination
17 Pin Connector
Encoder Type
Incremental
No. of Detents
-
Push Switch
-
Encoder Mounting
Motor
Rotational Speed Max
8000rpm
No. of Channels
3Channels
Shaft Length
9mm
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IP Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
