Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoRGTH00TS65DGC13
Newark Part No.37AJ0740
Product RangeField Stop Trench Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoRGTH00TS65DGC13
Newark Part No.37AJ0740
Product RangeField Stop Trench Series
Technical Datasheet
Continuous Collector Current85A
DC Collector Current85A
Collector Emitter Saturation Voltage Vce(on)1.6V
Collector Emitter Saturation Voltage1.6V
Power Dissipation277W
Power Dissipation Pd277W
Collector Emitter Voltage V(br)ceo650V
Collector Emitter Voltage Max650V
Transistor Case StyleTO-247N
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeField Stop Trench Series
SVHCLead (23-Jan-2024)
Technical Specifications
Continuous Collector Current
85A
Collector Emitter Saturation Voltage Vce(on)
1.6V
Power Dissipation
277W
Collector Emitter Voltage V(br)ceo
650V
Transistor Case Style
TO-247N
Operating Temperature Max
175°C
Product Range
Field Stop Trench Series
DC Collector Current
85A
Collector Emitter Saturation Voltage
1.6V
Power Dissipation Pd
277W
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate