Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoQH8MA4TCRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel10AC8610RL
Cut Tape10AC8610
Your Part Number
800 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.510 | $1.51 |
| Total Price | $1.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.510 |
| 50+ | $0.711 |
| 100+ | $0.633 |
| 250+ | $0.564 |
| 500+ | $0.495 |
| 1000+ | $0.485 |
| 2500+ | $0.475 |
| 5000+ | $0.465 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoQH8MA4TCRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel10AC8610RL
Cut Tape10AC8610
Technical Datasheet
Channel TypeComplementary N and P Channel
Continuous Drain Current Id9A
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel9A
Continuous Drain Current Id P Channel9A
Drain Source On State Resistance N Channel0.016ohm
Drain Source On State Resistance P Channel0.0286ohm
Transistor Case StyleTSMT
No. of Pins8Pins
Power Dissipation N Channel2.6W
Power Dissipation P Channel2.6W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
9A
Drain Source On State Resistance P Channel
0.0286ohm
No. of Pins
8Pins
Power Dissipation P Channel
2.6W
Product Range
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
9A
Drain Source Voltage Vds
30V
Continuous Drain Current Id N Channel
9A
Drain Source On State Resistance N Channel
0.016ohm
Transistor Case Style
TSMT
Power Dissipation N Channel
2.6W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
