Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR7KA8D2KFLCAC#UC0Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.51AM2295
Product RangeRA Family RA8 Series RA8D2 Group Microcontrollers
Your Part Number
189 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.730 |
| 5+ | $32.050 |
| 10+ | $29.360 |
| 25+ | $28.010 |
| 50+ | $27.020 |
| 100+ | $26.030 |
| 250+ | $25.560 |
Price for:Each
Minimum: 1
Multiple: 1
$34.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7KA8D2KFLCAC#UC0Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.51AM2295
Product RangeRA Family RA8 Series RA8D2 Group Microcontrollers
Technical Datasheet
Product RangeRA Family RA8 Series RA8D2 Group Microcontrollers
Device CoreARM Cortex-M33, ARM Cortex-M85
Data Bus Width32 bit
Operating Frequency Max1GHz
Program Memory Size-
No. of Pins289Pins
IC Case / PackageBGA
No. of I/O's-
InterfacesCAN, I2C, I2S, I3C, SPI, PDM, USB, UART
RAM Memory Size2MB
ADC Channels-
ADC Resolution16Bit
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min0°C
Operating Temperature Max95°C
IC MountingSurface Mount
MCU FamilyRA
MCU SeriesRA8
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RA Family RA8 Series RA8D2 Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
-
IC Case / Package
BGA
Interfaces
CAN, I2C, I2S, I3C, SPI, PDM, USB, UART
ADC Channels
-
Supply Voltage Min
-
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Series
RA8
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M33, ARM Cortex-M85
Operating Frequency Max
1GHz
No. of Pins
289Pins
No. of I/O's
-
RAM Memory Size
2MB
ADC Resolution
16Bit
Supply Voltage Max
-
Operating Temperature Max
95°C
MCU Family
RA
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
