Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR7FA6M4AF3CFM#AA0Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.89AH1282
Product RangeRA Family RA6 Series RA6M4 Group Microcontrollers
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.790 |
| 10+ | $7.300 |
| 25+ | $6.930 |
| 50+ | $6.730 |
| 100+ | $6.520 |
| 250+ | $6.320 |
| 500+ | $6.200 |
Price for:Each
Minimum: 1
Multiple: 1
$8.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7FA6M4AF3CFM#AA0Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.89AH1282
Product RangeRA Family RA6 Series RA6M4 Group Microcontrollers
Technical Datasheet
Product RangeRA Family RA6 Series RA6M4 Group Microcontrollers
Device CoreARM Cortex-M33
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
Operating Frequency Max200MHz
CPU Speed200MHz
Program Memory Size1MB
No. of Pins64Pins
IC Case / PackageLQFP
No. of I/O's42I/O's
MCU Case StyleLQFP
InterfacesCAN, Ethernet, I2C, SPI, UART, USB
RAM Memory Size256KB
Embedded Interface TypeCAN, Ethernet, I2C, SPI, UART, USB
ADC Channels11Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyRA
MCU SeriesRA6
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RA Family RA6 Series RA6M4 Group Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
CPU Speed
200MHz
No. of Pins
64Pins
No. of I/O's
42I/O's
Interfaces
CAN, Ethernet, I2C, SPI, UART, USB
Embedded Interface Type
CAN, Ethernet, I2C, SPI, UART, USB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
RA
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M33
No. of Bits
32bit
Operating Frequency Max
200MHz
Program Memory Size
1MB
IC Case / Package
LQFP
MCU Case Style
LQFP
RAM Memory Size
256KB
ADC Channels
11Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RA6
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:5A002A1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
