0
0 Items$0.00

ARM Cortex-M33 ARM Microcontrollers :

124 Products Found
Find a huge range of ARM Cortex-M33 ARM Microcontrollers at Newark Electronics. We stock a wide range of ARM Microcontrollers, such as ARM Cortex-M0+, ARM Cortex-M4, ARM Cortex-M4F & ARM Cortex-M3 ARM Microcontrollers from the worlds top manufacturers including: NXP, Renesas, Silicon Labs, Stmicroelectronics & Analog Devices

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
No. of Bits
Data Bus Width
Data Bus Width
MCU Core Size
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
04AM0509

RoHS

Date/Lot Code

Each
1+$1.320
MCXA1 Family MCXA13x Series Microcontrollers
ARM Cortex-M33
-
-
32 bit
-
-
96MHz
128KB
32Pins
HVQFN
-
29I/O's
I3C, LPI2C, LPSPI, LPUART, USB
32KB
-
-
-
16Bit
1.71V
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA13x
13AM3737

RoHS

Date/Lot Code

Each
1+$2.210
10+$1.910
25+$1.670
50+$1.570
100+$1.360
More Pricing...
MCXA1 Family MCXA15x Series Microcontrollers
ARM Cortex-M33
-
-
32 bit
-
-
96MHz
128KB
48Pins
LQFP
-
38I/O's
I3C, LPI2C, LPSPI, LPUART, USB
32KB
-
-
-
16Bit
1.71V
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA15x
14AM7640

RoHS

Each
1+$9.460
10+$7.340
25+$6.880
50+$6.530
100+$6.180
More Pricing...
MCX W Series
ARM Cortex-M33
-
-
-
-
-
96MHz
1MB
40Pins
HVQFN
-
-
CANFD, I2C, I3C, SPI, UART
128KB
-
-
-
16Bit
-
-
-40°C
125°C
MCX W71x
Surface Mount
MCX W
13AM3733

RoHS

Date/Lot Code

Each
1+$2.090
10+$1.810
25+$1.590
50+$1.490
100+$1.290
More Pricing...
MCXA1 Family MCXA13x Series Microcontrollers
ARM Cortex-M33
-
-
32 bit
-
-
96MHz
128KB
48Pins
LQFP
-
41I/O's
I3C, LPI2C, LPSPI, LPUART, USB
32KB
-
-
-
16Bit
1.71V
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA13x
14AM7638

RoHS

Each
1+$8.130
10+$6.600
25+$6.200
50+$5.980
100+$5.770
More Pricing...
MCX W Series
ARM Cortex-M33
-
-
-
-
-
96MHz
1MB
40Pins
HVQFN
-
-
I2C, I3C, SPI, UART
128KB
-
-
-
16Bit
-
-
-40°C
125°C
MCX W71x
Surface Mount
MCX W
13AM3732

RoHS

Date/Lot Code

Each
1+$2.230
10+$1.900
100+$1.520
500+$1.410
1000+$1.260
More Pricing...
MCXA1 Family MCXA13x Series Microcontrollers
ARM Cortex-M33
-
-
32 bit
-
-
96MHz
64KB
48Pins
LQFP
-
41I/O's
I3C, LPI2C, LPSPI, LPUART, USB
16KB
-
-
-
16Bit
1.71V
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA13x
04AM0507

RoHS

Date/Lot Code

Each
1+$1.230
MCXA1 Family MCXA13x Series Microcontrollers
ARM Cortex-M33
-
-
32 bit
-
-
96MHz
64KB
32Pins
HVQFN
-
29I/O's
I3C, LPI2C, LPSPI, LPUART, USB
16KB
-
-
-
16Bit
1.71V
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA13x
14AM7641

RoHS

Each
1+$8.740
10+$7.130
25+$6.700
50+$6.390
100+$6.090
More Pricing...
MCX W Series
ARM Cortex-M33
-
-
-
-
-
96MHz
1MB
48Pins
HVQFN
-
-
CANFD, I2C, I3C, SPI, UART
128KB
-
-
-
16Bit
-
-
-40°C
125°C
MCX W71x
Surface Mount
MCX W
14AM7639

RoHS

Each
1+$9.300
10+$7.200
25+$6.790
50+$6.470
100+$6.150
More Pricing...
MCX W Series
ARM Cortex-M33
-
-
-
-
-
96MHz
1MB
48Pins
HVQFN
-
-
I2C, I3C, SPI, UART
128KB
-
-
-
16Bit
-
-
-40°C
125°C
MCX W71x
Surface Mount
MCX W
04AM0510

RoHS

Date/Lot Code

Each
1+$1.550
MCXA1 Family MCXA13x Series Microcontrollers
ARM Cortex-M33
-
-
32 bit
-
-
96MHz
128KB
48Pins
HVQFN
-
44I/O's
I3C, LPI2C, LPSPI, LPUART, USB
32KB
-
-
-
16Bit
1.71V
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA13x
86AK5518

RoHS

Each
1+$3.770
10+$2.760
25+$2.470
50+$2.340
100+$2.210
More Pricing...
MCX A Series
ARM Cortex-M33
-
-
32 bit
-
-
48MHz
128KB
48Pins
HVQFN
-
41I/O's
I2C, I3C, SPI, USART, USB
32KB
-
24Channels
-
12Bit
1.71V
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA143
86AK5517

RoHS

Each
1+$3.570
10+$2.370
100+$2.100
980+$1.770
1470+$1.570
More Pricing...
MCX A Series
ARM Cortex-M33
-
-
32 bit
-
-
48MHz
128KB
32Pins
HVQFN
-
26I/O's
I2C, I3C, SPI, USART, USB
32KB
-
24Channels
-
12Bit
1.71V
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA143
86AK5521

RoHS

Each
1+$4.280
10+$3.060
25+$2.770
50+$2.610
100+$2.450
More Pricing...
MCX A Series
ARM Cortex-M33
-
-
32 bit
-
-
96MHz
64KB
48Pins
HVQFN
-
41I/O's
I2C, I3C, SPI, USART, USB
16KB
-
24Channels
-
12Bit
1.71V
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA152
86AK5520

RoHS

Each
1+$3.960
10+$2.590
100+$2.140
980+$1.770
1470+$1.590
More Pricing...
MCX A Series
ARM Cortex-M33
-
-
32 bit
-
-
96MHz
64KB
32Pins
HVQFN
-
26I/O's
I2C, I3C, SPI, USART, USB
16KB
-
24Channels
-
12Bit
1.71V
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA152
86AK5515

RoHS

Each
1+$3.520
10+$2.610
100+$2.160
520+$2.050
1040+$1.920
More Pricing...
MCX A Series
ARM Cortex-M33
-
-
32 bit
-
-
48MHz
64KB
48Pins
HVQFN
-
41I/O's
I2C, I3C, SPI, USART, USB
16KB
-
24Channels
-
12Bit
1.71V
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA142
86AK5519

RoHS

Each
1+$3.990
10+$2.930
25+$2.640
50+$2.480
100+$2.330
More Pricing...
MCX A Series
ARM Cortex-M33
-
-
32 bit
-
-
48MHz
128KB
64Pins
LQFP
-
52I/O's
I2C, I3C, SPI, USART, USB
32KB
-
24Channels
-
12Bit
1.71V
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA143
86AK5514

RoHS

Each
1+$2.520
10+$1.780
100+$1.470
500+$1.180
1000+$1.070
More Pricing...
MCX A Series
ARM Cortex-M33
-
-
32 bit
-
-
48MHz
64KB
32Pins
HVQFN
-
26I/O's
I2C, I3C, SPI, USART, USB
16KB
-
24Channels
-
12Bit
1.71V
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA142
86AK5522

RoHS

Each
1+$4.510
10+$3.270
25+$2.940
50+$2.750
100+$2.560
More Pricing...
MCX A Series
ARM Cortex-M33
-
-
32 bit
-
-
96MHz
64KB
64Pins
LQFP
-
52I/O's
I2C, I3C, SPI, USART, USB
16KB
-
24Channels
-
12Bit
1.71V
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA152
86AK5525

RoHS

Each
1+$3.150
10+$2.360
25+$2.150
50+$2.020
100+$1.880
More Pricing...
MCX A Series
ARM Cortex-M33
-
-
32 bit
-
-
96MHz
128KB
64Pins
LQFP
-
52I/O's
I2C, I3C, SPI, USART, USB
32KB
-
24Channels
-
12Bit
1.71V
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA153
86AK5524

RoHS

Each
1+$3.440
10+$2.490
25+$2.280
50+$2.250
100+$2.210
More Pricing...
MCX A Series
ARM Cortex-M33
-
-
32 bit
-
-
96MHz
128KB
48Pins
HVQFN
-
41I/O's
I2C, I3C, SPI, USART, USB
32KB
-
24Channels
-
12Bit
1.71V
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA153
86AK5516

RoHS

Each
1+$3.630
10+$2.720
25+$2.490
50+$2.390
100+$2.290
More Pricing...
MCX A Series
ARM Cortex-M33
-
-
32 bit
-
-
48MHz
64KB
64Pins
LQFP
-
52I/O's
I2C, I3C, SPI, USART, USB
16KB
-
24Channels
-
12Bit
1.71V
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA142
86AK5523

RoHS

Each
1+$4.230
10+$2.790
100+$1.990
980+$1.880
1470+$1.740
More Pricing...
MCX A Series
ARM Cortex-M33
-
-
32 bit
-
-
96MHz
128KB
32Pins
HVQFN
-
26I/O's
I2C, I3C, SPI, USART, USB
32KB
-
24Channels
-
12Bit
1.71V
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA153
36AJ8990

RoHS

Date/Lot Code

Each
1+$2.350
10+$1.940
100+$1.780
980+$1.410
1470+$1.330
More Pricing...
EFM32 Family EFM32PG Series Microcontrollers
ARM Cortex-M33
32bit
32bit
32 bit
-
76.8MHz
76.8MHz
256KB
40Pins
QFN
QFN
26I/O's
I2C, I2S, SPI, UART, USART
32KB
I2C, I2S, SPI, UART, USART
16Channels
-
16Bit
1.71V
3.8V
-40°C
125°C
EFM32
Surface Mount
EFM32PG
65AH7683

RoHS

Date/Lot Code

Each
1+$7.160
10+$5.510
25+$5.120
50+$4.890
180+$4.680
More Pricing...
LPC Family LPC5500 Series Microcontrollers
ARM Cortex-M33
32bit
32bit
32 bit
-
150MHz
150MHz
256KB
100Pins
HLQFP
HLQFP
64I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
96KB
CAN, I2C, I2S, SPI, UART, USART, USB
10Channels
-
16Bit
1.8V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC5500
65AH7691

RoHS

Date/Lot Code

Each
1+$5.810
10+$4.440
25+$4.100
50+$3.860
100+$3.630
More Pricing...
LPC Family LPC5500 Series Microcontrollers
ARM Cortex-M33
32bit
32bit
32 bit
-
150MHz
150MHz
256KB
64Pins
HTQFP
HTQFP
36I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
96KB
CAN, I2C, I2S, SPI, UART, USART, USB
10Channels
-
16Bit
1.8V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC5500
1-25 of 124 items
of 5 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON