Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR7FA6M4AD3CFM#AA0Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.68AK9825
Product RangeRA Family RA6 Series RA6M4 Group Microcontrollers
Your Part Number
133 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.740 |
| 10+ | $7.120 |
| 25+ | $6.610 |
| 50+ | $6.380 |
| 100+ | $6.150 |
| 250+ | $6.070 |
| 500+ | $5.860 |
Price for:Each
Minimum: 1
Multiple: 1
$8.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7FA6M4AD3CFM#AA0Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.68AK9825
Product RangeRA Family RA6 Series RA6M4 Group Microcontrollers
Technical Datasheet
Product RangeRA Family RA6 Series RA6M4 Group Microcontrollers
Device CoreARM Cortex-M33
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max200MHz
Program Memory Size512KB
No. of Pins64Pins
IC Case / PackageLQFP
No. of I/O's42I/O's
InterfacesCAN, Ethernet, I2C, SPI, UART, USB
RAM Memory Size256KB
ADC Channels11Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyRA
MCU SeriesRA6
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RA Family RA6 Series RA6M4 Group Microcontrollers
Data Bus Width
32 bit
Operating Frequency Max
200MHz
No. of Pins
64Pins
No. of I/O's
42I/O's
RAM Memory Size
256KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
RA
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M33
Data Bus Width
32bit
Program Memory Size
512KB
IC Case / Package
LQFP
Interfaces
CAN, Ethernet, I2C, SPI, UART, USB
ADC Channels
11Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RA6
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:5A002
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
