Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR5F571MLCDFC#V0Copy
Newark Part No.23AH3486
Product RangeRX Family RX700 Series RX71M Group Microcontrollers
Your Part Number
No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F571MLCDFC#V0Copy
Newark Part No.23AH3486
Product RangeRX Family RX700 Series RX71M Group Microcontrollers
Technical Datasheet
Product RangeRX Family RX700 Series RX71M Group Microcontrollers
Device CoreRXv2
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
Operating Frequency Max240MHz
CPU Speed240MHz
Program Memory Size4MB
No. of Pins176Pins
IC Case / PackageLFQFP
No. of I/O's127I/O's
MCU Case StyleLFQFP
InterfacesCAN, Ethernet, I2C, SPI, UART, USB
Embedded Interface TypeCAN, Ethernet, I2C, SPI, UART, USB
RAM Memory Size512KB
ADC Channels29Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyRX
MCU SeriesRX700
Qualification-
SVHCNo SVHC (12-Jan-2017)
Product Overview
- RX700 series single-chip 32bit microcontroller
- 240MHz high-speed operation
- Employs RXv2 core
- Communication interfaces such as Ethernet, USB, CAN, quad SPI and IEEE 1588
- CMOS camera interface
- Single precision (32bit) floating point
- Low power consumption
- Flash memory version
Technical Specifications
Product Range
RX Family RX700 Series RX71M Group Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
CPU Speed
240MHz
No. of Pins
176Pins
No. of I/O's
127I/O's
Interfaces
CAN, Ethernet, I2C, SPI, UART, USB
RAM Memory Size
512KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
RX
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Device Core
RXv2
No. of Bits
32bit
Operating Frequency Max
240MHz
Program Memory Size
4MB
IC Case / Package
LFQFP
MCU Case Style
LFQFP
Embedded Interface Type
CAN, Ethernet, I2C, SPI, UART, USB
ADC Channels
29Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RX700
MSL
MSL 3 - 168 hours
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
