RXv2 32-bit Microcontrollers:
12 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $11.860 10+ $9.310 25+ $8.940 50+ $8.560 120+ $8.190 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX65N Group Microcontrollers | RXv2 | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 2MB | 144Pins | LFQFP | 111I/O's | LFQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | |||||
Each | 1+ $12.810 10+ $10.760 25+ $9.900 50+ $9.790 120+ $9.700 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX651 Group Microcontrollers | RXv2 | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 2MB | 144Pins | LFQFP | 111I/O's | LFQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 640KB | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | |||||
Each | 1+ $12.160 10+ $9.550 25+ $9.270 80+ $8.500 120+ $8.260 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX65N Group Microcontrollers | RXv2 | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 2MB | 176Pins | LFQFP | 136I/O's | LFQFP | CAN, I2C, SCI, SPI, USB | CAN, I2C, SCI, SPI, USB | 640KB | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | |||||
Each | 1+ $5.050 10+ $3.850 25+ $3.550 50+ $3.410 100+ $3.270 More Pricing... | Min: 1 / Mult: 1 | RX Family RX200 Series RX231 Group Microcontrollers | RXv2 | 32bit | 32 bit | 32bit | 54MHz | 54MHz | 256KB | 64Pins | LFQFP | 43I/O's | LFQFP | CAN, I2C, SPI, USB | CAN, I2C, SPI, USB | 32KB | 12Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | |||||
83AK7191 RoHS | Each | 1+ $18.150 10+ $14.440 25+ $13.810 50+ $13.190 100+ $12.560 More Pricing... | Min: 1 / Mult: 1 | RX Family RX200 Series RX23E-L Group Microcontrollers | RXv2 | - | 32 bit | - | 32MHz | - | 8KB | 100Pins | LFQFP | 58I/O's | - | CAN, I2C, SCI, SPI | - | 32KB | 4Channels | 24Bit | 1.8V | 5.5V | RX | -40°C | RX200 Series | 105°C | Surface Mount | ||||
80AK3589 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $7.080 10+ $5.360 25+ $5.070 50+ $4.840 100+ $4.600 More Pricing... | Min: 1 / Mult: 1 | RX Family RX200 Series RX24T Group Microcontrollers | RXv2 | - | 32 bit | - | 80MHz | - | 128KB | 64Pins | LFQFP | 48I/O's | - | I2C, SCI, SPI | - | 16KB | 22Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | ||||
Each | 1+ $3.970 10+ $2.930 25+ $2.730 50+ $2.640 100+ $2.560 More Pricing... | Min: 1 / Mult: 1 | RX Family RX200 Series RX231 Group Microcontrollers | RXv2 | 32bit | 32 bit | 32bit | 54MHz | 54MHz | 128KB | 64Pins | LFQFP | 43I/O's | LFQFP | CAN, I2C, SPI, USB | CAN, I2C, SPI, USB | 32KB | 12Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | |||||
Each | 1+ $9.140 10+ $7.420 25+ $7.410 80+ $6.680 120+ $6.480 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX651 Group Microcontrollers | RXv2 | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 1536KB | 176Pins | LFQFP | 136I/O's | LFQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | |||||
Each | 1+ $10.470 10+ $8.190 25+ $7.960 50+ $7.370 180+ $6.770 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX65N Group Microcontrollers | RXv2 | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 1536KB | 100Pins | LFQFP | 78I/O's | LFQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 22Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | |||||
Each | 1+ $7.860 10+ $6.080 25+ $5.780 50+ $5.480 120+ $5.180 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX651 Group Microcontrollers | RXv2 | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 1MB | 100Pins | LFQFP | 78I/O's | LFQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 256KB | 22Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | |||||
Each | 1+ $3.790 10+ $2.790 25+ $2.610 50+ $2.490 100+ $2.420 More Pricing... | Min: 1 / Mult: 1 | RX Family RX200 Series RX24T Group Microcontrollers | RXv2 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 256KB | 64Pins | LFQFP | 48I/O's | LFQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | |||||
Each | 1+ $7.350 10+ $5.680 25+ $5.390 50+ $5.110 120+ $4.830 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX651 Group Microcontrollers | RXv2 | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 512KB | 100Pins | LFQFP | 78I/O's | LFQFP | CAN, Ethernet, I2C, SPI | CAN, Ethernet, I2C, SPI | 256KB | 22Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount |