32-bit Microcontrollers:
79 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $13.320 | Min: 1 / Mult: 1 | RX Family RX600 Series RX63N Group Microcontrollers | RX | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 1MB | 100Pins | LQFP | 79I/O's | LQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 128KB | 22Channels | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | |||||
Each | 1+ $59.680 | Min: 1 / Mult: 1 | SuperH Family SH7216 Series SH7216 Group Microcontrollers | SH2A-FPU | 32bit | 32 bit | 32bit | 200MHz | 200MHz | 1MB | 176Pins | LFQFP | 112I/O's | LFQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 128KB | 8Channels | 12Bit | 3V | 3.6V | SuperH | -40°C | SH7216 | 85°C | Surface Mount | - | |||||
Each | 1+ $16.470 | Min: 1 / Mult: 1 | RX Family RX600 Series RX63N Group Microcontrollers | RX | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 2MB | 100Pins | LFQFP | 78I/O's | LFQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 256KB | 22Channels | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | |||||
Each | 1+ $11.860 10+ $9.310 25+ $8.940 50+ $8.560 120+ $8.190 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX65N Group Microcontrollers | RXv2 | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 2MB | 144Pins | LFQFP | 111I/O's | LFQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | |||||
Each | 1+ $21.490 10+ $17.190 25+ $16.420 80+ $15.660 120+ $15.240 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX64M Group Microcontrollers | - | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 4096KB | 176Pins | LFQFP | 127I/O's | LFQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 512KB | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | |||||
Each | 1+ $17.350 10+ $13.790 25+ $12.900 50+ $12.900 180+ $12.890 More Pricing... | Min: 1 / Mult: 1 | RX Family RX700 Series RX72N Group Microcontrollers | - | 32bit | 32 bit | 32bit | 240MHz | 240MHz | 4MB | 100Pins | LFQFP | 78I/O's | LFQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 1MB | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX700 | 85°C | Surface Mount | - | |||||
1+ $18.680 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | TQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX7xx | 85°C | Surface Mount | - | ||||||
Each | 1+ $18.180 5+ $17.180 10+ $16.180 25+ $16.150 50+ $15.360 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX64M Group Microcontrollers | - | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 4096KB | 144Pins | LFQFP | 111I/O's | LFQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 512KB | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | |||||
Each | 1+ $16.410 10+ $13.300 25+ $12.880 50+ $12.400 100+ $12.290 More Pricing... | Min: 1 / Mult: 1 | RX Family RX700 Series RX72M Group Microcontrollers | - | 32bit | 32 bit | 32bit | 240MHz | 240MHz | 4MB | 176Pins | LFBGA | 136I/O's | LFBGA | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 1MB | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX700 | 85°C | Surface Mount | - | |||||
Each | 1+ $14.060 10+ $13.480 25+ $12.890 50+ $12.280 180+ $11.670 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 512KB | 100Pins | TQFP | 83I/O's | TQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | AEC-Q100 | |||||
Each | 1+ $13.770 10+ $12.060 25+ $11.840 80+ $11.540 120+ $11.330 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX64M Group Microcontrollers | - | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 2048KB | 176Pins | LFQFP | 127I/O's | LFQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 512KB | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | |||||
Each | 1+ $15.380 10+ $12.170 25+ $11.360 50+ $10.540 120+ $10.200 | Min: 1 / Mult: 1 | RX Family RX600 Series RX66N Group Microcontrollers | - | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 4MB | 100Pins | LFQFP | 78I/O's | LFQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 1MB | 22Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | |||||
Each | 1+ $9.140 10+ $7.420 25+ $7.410 80+ $6.680 120+ $6.480 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX651 Group Microcontrollers | RXv2 | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 1536KB | 176Pins | LFQFP | 136I/O's | LFQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | |||||
Each | 1+ $10.470 10+ $8.190 25+ $7.960 50+ $7.370 180+ $6.770 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX65N Group Microcontrollers | RXv2 | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 1536KB | 100Pins | LFQFP | 78I/O's | LFQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 22Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $12.090 | Min: 1000 / Mult: 1000 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 512KB | 100Pins | TQFP | 83I/O's | TQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | - | |||||
Each | 1+ $10.980 10+ $8.600 25+ $8.000 50+ $7.850 180+ $7.530 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX65N Group Microcontrollers | - | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 2MB | 100Pins | LFQFP | 78I/O's | LFQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 22Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | |||||
Each | 100+ $11.740 | Min: 184 / Mult: 184 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 512KB | 121Pins | TFBGA | 83I/O's | TFBGA | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | - | |||||
Each | 1+ $21.540 10+ $17.240 25+ $16.160 50+ $15.570 100+ $14.980 More Pricing... | Min: 1 / Mult: 1 | RX Family RX700 Series RX72M Group Microcontrollers | - | 32bit | 32 bit | 32bit | 240MHz | 240MHz | 4MB | 224Pins | LFBGA | 182I/O's | LFBGA | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 1MB | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX700 | 85°C | Surface Mount | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $11.440 | Min: 2200 / Mult: 2200 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 512KB | 121Pins | TFBGA | 83I/O's | TFBGA | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $10.220 | Min: 1200 / Mult: 1200 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 512KB | 64Pins | TQFP | 51I/O's | TQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $11.780 | Min: 2200 / Mult: 2200 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 512KB | 121Pins | TFBGA | 83I/O's | TFBGA | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $11.520 | Min: 1200 / Mult: 1200 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 512KB | 100Pins | TQFP | 83I/O's | TQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | - | |||||
Each | 1+ $15.030 | Min: 1 / Mult: 1 | RX Family RX600 Series RX63N Group Microcontrollers | - | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 1024KB | 144Pins | LFQFP | 111I/O's | LFQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 256KB | 29Channels | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | |||||
Each | 1+ $26.440 5+ $25.710 10+ $24.970 25+ $24.240 50+ $23.480 More Pricing... | Min: 1 / Mult: 1 | PIC32 Family PIC32MZDA Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 200MHz | 200MHz | 2MB | 176Pins | LQFP | 120I/O's | LQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 45Channels | 12Bit | 2.2V | 3.6V | PIC32 | -40°C | PIC32MZ DA | 85°C | Surface Mount | - | |||||
Each | 25+ $11.870 100+ $10.820 | Min: 80 / Mult: 40 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 512KB | 64Pins | VFQFN | 51I/O's | VFQFN | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | - |