32-bit Microcontrollers:
24 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $17.350 10+ $13.790 25+ $12.900 50+ $12.900 180+ $12.890 More Pricing... | Min: 1 / Mult: 1 | RX Family RX700 Series RX72N Group Microcontrollers | - | 32bit | 32 bit | 32bit | 240MHz | 240MHz | 4MB | 100Pins | LFQFP | 78I/O's | LFQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 1MB | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX700 | 85°C | Surface Mount | |||||
Each | 1+ $11.690 10+ $9.170 25+ $8.540 50+ $8.190 120+ $7.850 More Pricing... | Min: 1 / Mult: 1 | RX Family RX700 Series RX72T Group Microcontrollers | - | 32bit | 32 bit | 32bit | 200MHz | 200MHz | 1MB | 144Pins | LFQFP | 110I/O's | LFQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 128KB | 30Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX700 | 85°C | Surface Mount | |||||
Each | 1+ $16.410 10+ $13.300 25+ $12.880 50+ $12.400 100+ $12.290 More Pricing... | Min: 1 / Mult: 1 | RX Family RX700 Series RX72M Group Microcontrollers | - | 32bit | 32 bit | 32bit | 240MHz | 240MHz | 4MB | 176Pins | LFBGA | 136I/O's | LFBGA | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 1MB | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX700 | 85°C | Surface Mount | |||||
Each | 1+ $16.030 5+ $15.050 10+ $14.060 25+ $13.190 50+ $13.130 More Pricing... | Min: 1 / Mult: 1 | RX Family RX700 Series RX72M Group Microcontrollers | RX | 32bit | 32 bit | - | 240MHz | - | 4MB | 224Pins | LFBGA | 182I/O's | - | CAN, Ethernet, I2C, SPI, SCI, USB | - | 1MB | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX700 | 85°C | Surface Mount | |||||
Each | 1+ $19.480 10+ $18.180 25+ $17.790 50+ $17.300 120+ $17.250 | Min: 1 / Mult: 1 | RX Family RX700 Series RX71M Group Microcontrollers | RX | 32bit | 32 bit | - | 240MHz | - | 2MB | 100Pins | LFQFP | 78I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 512KB | 22Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX700 | 85°C | Surface Mount | |||||
Each | 1+ $26.320 5+ $24.790 10+ $23.250 25+ $22.960 50+ $22.660 More Pricing... | Min: 1 / Mult: 1 | RX Family RX700 Series RX71M Group Microcontrollers | RX | 32bit | 32 bit | - | 240MHz | - | 4MB | 144Pins | LFQFP | 111I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 512KB | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX700 | 85°C | Surface Mount | |||||
Each | 1+ $19.800 10+ $16.640 25+ $16.110 50+ $15.570 180+ $15.040 More Pricing... | Min: 1 / Mult: 1 | RX Family RX700 Series RX72N Group Microcontrollers | RX | 32bit | 32 bit | - | 240MHz | - | 2MB | 100Pins | LFQFP | 78I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 1MB | 22Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX700 | 85°C | Surface Mount | |||||
Each | 1+ $13.110 10+ $10.980 25+ $10.620 50+ $10.260 180+ $9.900 More Pricing... | Min: 1 / Mult: 1 | RX Family RX700 Series RX72T Group Microcontrollers | RX | 32bit | 32 bit | - | 200MHz | - | 1MB | 100Pins | LFQFP | 69I/O's | - | CAN, I2C, SCI, SPI, USB | - | 128KB | 22Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX700 | 85°C | Surface Mount | |||||
Each | 1+ $23.530 10+ $19.860 25+ $19.240 50+ $18.620 120+ $18.000 More Pricing... | Min: 1 / Mult: 1 | RX Family RX700 Series RX72N Group Microcontrollers | RX | 32bit | 32 bit | - | 240MHz | - | 4MB | 100Pins | LFQFP | 78I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 1MB | 22Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX700 | 85°C | Surface Mount | |||||
Each | 1+ $27.230 5+ $24.590 10+ $21.940 25+ $20.620 50+ $19.900 More Pricing... | Min: 1 / Mult: 1 | RX Family RX700 Series RX71M Group Microcontrollers | RX | 32bit | 32 bit | - | 240MHz | - | 4MB | 176Pins | LFBGA | 127I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 512KB | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX700 | 85°C | Surface Mount | |||||
Each | 1+ $21.010 10+ $16.790 25+ $16.040 80+ $15.290 120+ $14.880 More Pricing... | Min: 1 / Mult: 1 | RX Family RX700 Series RX72M Group Microcontrollers | RX | 32bit | 32 bit | - | 240MHz | - | 4MB | 176Pins | LFQFP | 136I/O's | - | CAN, Ethernet, I2C, SPI, SCI, USB | - | 1MB | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX700 | 85°C | Surface Mount | |||||
Each | 1+ $10.130 10+ $8.510 25+ $8.380 50+ $8.260 180+ $8.130 | Min: 1 / Mult: 1 | RX Family RX700 Series RX72T Group Microcontrollers | RX | 32bit | 32 bit | - | 200MHz | - | 512KB | 100Pins | LFQFP | 72I/O's | - | CAN, I2C, SCI, SPI | - | 128KB | 22Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX700 | 85°C | Surface Mount | |||||
Each | 1+ $18.470 10+ $15.140 25+ $14.480 80+ $13.690 120+ $13.390 More Pricing... | Min: 1 / Mult: 1 | RX Family RX700 Series RX72N Group Microcontrollers | RX | 32bit | 32 bit | - | 240MHz | - | 4MB | 176Pins | LFQFP | 136I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 1MB | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX700 | 85°C | Surface Mount | |||||
Each | 1+ $16.000 10+ $13.370 25+ $12.980 50+ $12.600 120+ $12.220 More Pricing... | Min: 1 / Mult: 1 | RX Family RX700 Series RX72T Group Microcontrollers | RX | 32bit | 32 bit | - | 200MHz | - | 1MB | 144Pins | LFQFP | 110I/O's | - | CAN, I2C, SCI, SPI, USB | - | 128KB | 30Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX700 | 85°C | Surface Mount | |||||
Each | 1+ $20.810 10+ $17.510 25+ $17.040 50+ $16.560 120+ $16.080 More Pricing... | Min: 1 / Mult: 1 | RX Family RX700 Series RX72N Group Microcontrollers | RX | 32bit | 32 bit | - | 240MHz | - | 2MB | 144Pins | LFQFP | 111I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 1MB | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX700 | 85°C | Surface Mount | |||||
Each | 1+ $19.480 10+ $15.530 25+ $14.540 50+ $14.100 100+ $13.650 More Pricing... | Min: 1 / Mult: 1 | RX Family RX700 Series RX72N Group Microcontrollers | RX | 32bit | 32 bit | - | 240MHz | - | 4MB | 176Pins | LFBGA | 136I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 1MB | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX700 | 85°C | Surface Mount | |||||
Each | 1+ $22.830 5+ $21.980 10+ $21.130 25+ $20.430 50+ $20.380 More Pricing... | Min: 1 / Mult: 1 | RX Family RX700 Series RX71M Group Microcontrollers | RX | 32bit | 32 bit | - | 240MHz | - | 4MB | 100Pins | LFQFP | 78I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 512KB | 22Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX700 | 85°C | Surface Mount | |||||
Each | 1+ $18.930 10+ $15.080 25+ $14.120 50+ $13.590 100+ $13.060 More Pricing... | Min: 1 / Mult: 1 | RX Family RX700 Series RX72N Group Microcontrollers | RX | 32bit | 32 bit | - | 240MHz | - | 4MB | 176Pins | LFBGA | 136I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 1MB | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX700 | 85°C | Surface Mount | |||||
Each | 1+ $11.160 10+ $9.620 25+ $9.280 50+ $9.100 180+ $8.930 | Min: 1 / Mult: 1 | RX Family RX700 Series RX72T Group Microcontrollers | RX | 32bit | 32 bit | - | 200MHz | - | 1MB | 100Pins | LFQFP | 73I/O's | - | CAN, I2C, SCI, SPI | - | 128KB | 22Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX700 | 85°C | Surface Mount | |||||
Each | 1+ $21.540 10+ $17.240 25+ $16.160 50+ $15.570 100+ $14.980 More Pricing... | Min: 1 / Mult: 1 | RX Family RX700 Series RX72M Group Microcontrollers | - | 32bit | 32 bit | 32bit | 240MHz | 240MHz | 4MB | 224Pins | LFBGA | 182I/O's | LFBGA | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 1MB | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX700 | 85°C | Surface Mount | |||||
Each | 1+ $10.940 10+ $8.570 25+ $8.080 50+ $7.590 180+ $7.100 More Pricing... | Min: 1 / Mult: 1 | RX Family RX700 Series RX72T Group Microcontrollers | - | 32bit | 32 bit | 32bit | 200MHz | 200MHz | 1MB | 100Pins | LFQFP | 69I/O's | LFQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 128KB | 22Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX700 | 85°C | Surface Mount | |||||
Each | 1+ $9.900 10+ $7.720 25+ $7.350 50+ $6.980 180+ $6.610 More Pricing... | Min: 1 / Mult: 1 | RX Family RX700 Series RX72T Group Microcontrollers | - | 32bit | 32 bit | 32bit | 200MHz | 200MHz | 1MB | 100Pins | LFQFP | 73I/O's | LFQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 128KB | 22Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX700 | 85°C | Surface Mount | |||||
Each | 1+ $10.370 10+ $8.100 25+ $7.720 50+ $7.330 180+ $6.950 More Pricing... | Min: 1 / Mult: 1 | RX Family RX700 Series RX72T Group Microcontrollers | - | 32bit | 32 bit | 32bit | 200MHz | 200MHz | 1MB | 100Pins | LFQFP | 72I/O's | LFQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 128KB | 22Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX700 | 85°C | Surface Mount | |||||
Each | 1+ $24.500 10+ $20.710 25+ $20.160 50+ $19.600 180+ $19.050 More Pricing... | Min: 1 / Mult: 1 | RX Family RX700 Series RX72N Group Microcontrollers | RX | 32bit | 32 bit | - | 240MHz | - | 4MB | 144Pins | LFQFP | 111I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 1MB | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX700 | 85°C | Surface Mount |