Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR5F566TEADFP#30Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.85AH4113
Product RangeRX Family RX600 Series RX66T Group Microcontrollers
Your Part Number
528 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.310 |
| 10+ | $7.580 |
| 25+ | $6.880 |
| 50+ | $6.770 |
| 100+ | $6.650 |
| 250+ | $6.420 |
| 500+ | $5.990 |
Price for:Each
Minimum: 1
Multiple: 1
$9.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F566TEADFP#30Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.85AH4113
Product RangeRX Family RX600 Series RX66T Group Microcontrollers
Technical Datasheet
Product RangeRX Family RX600 Series RX66T Group Microcontrollers
Device Core-
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
CPU Speed160MHz
Operating Frequency Max160MHz
Program Memory Size512KB
No. of Pins100Pins
IC Case / PackageLFQFP
No. of I/O's72I/O's
MCU Case StyleLFQFP
InterfacesCAN, I2C, SPI, UART
Embedded Interface TypeCAN, I2C, SPI, UART
RAM Memory Size64KB
ADC Channels22Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyRX
MCU SeriesRX600
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RX Family RX600 Series RX66T Group Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
Operating Frequency Max
160MHz
No. of Pins
100Pins
No. of I/O's
72I/O's
Interfaces
CAN, I2C, SPI, UART
RAM Memory Size
64KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
RX
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
-
No. of Bits
32bit
CPU Speed
160MHz
Program Memory Size
512KB
IC Case / Package
LFQFP
MCU Case Style
LFQFP
Embedded Interface Type
CAN, I2C, SPI, UART
ADC Channels
22Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RX600
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
