32-bit Microcontrollers :
8 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(2)
(5)
(1)
CPU Speed
=160MHz
1
(10)
(10)
(156)
(14)
(1)
(250)
(19)
(419)
Product Range
(2)
(4)
(1)
(1)
Device Core
(3)
(1)
Data Bus Width
(8)
No. of Bits
(8)
Operating Frequency Max
(8)
Program Memory Size
(4)
(1)
(1)
(1)
(1)
No. of Pins
(1)
(3)
(3)
(1)
IC Case / Package
(4)
(2)
(1)
(1)
No. of I/O's
(1)
(1)
(1)
(1)
(1)
(2)
Packaging
(7)
(1)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$9.310 10+$7.580 25+$6.880 50+$6.770 100+$6.650 More Pricing... | RX Family RX600 Series RX66T Group Microcontrollers | - | 32bit | 32 bit | 32bit | 160MHz | 160MHz | 512KB | 100Pins | LFQFP | 72I/O's | LFQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 64KB | 22Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX600 | 85°C | Surface Mount | - | ||||||
Each | 1+$9.260 10+$7.530 25+$7.100 50+$7.070 100+$7.050 More Pricing... | RX Family RX600 Series RX66T Group Microcontrollers | - | 32bit | 32 bit | 32bit | 160MHz | 160MHz | 512KB | 100Pins | LFQFP | 73I/O's | LFQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 64KB | 22Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX600 | 85°C | Surface Mount | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$38.440 50+$29.480 100+$27.510 250+$26.570 500+$26.040 More Pricing... | SPC5 Family SPC58EGx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 160MHz | 160MHz | 4MB | 144Pins | TQFP-EP | 64I/O's | - | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | 768KB | 48Channels | 10Bit, 12Bit | 1.14V | 1.26V | SPC58 | -40°C | SPC58EGx | 105°C | Surface Mount | AEC-Q100 | ||||||
Each | 1+$55.710 5+$51.930 10+$48.140 25+$44.130 50+$43.250 More Pricing... | SuperH Family SH7210 Series SH7211 Group Microcontrollers | SH-2A | 32bit | 32 bit | 32bit | 160MHz | 160MHz | 512KB | 144Pins | LQFP | 73I/O's | LQFP | I2C, SCI, UART | I2C, SCI, UART | 32KB | 8Channels | 12Bit | 4.5V | 5.5V | SuperH | -40°C | SH7210 | 85°C | Surface Mount | - | ||||||
Each | 1+$49.130 5+$44.060 10+$37.970 25+$34.920 50+$32.890 More Pricing... | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 160MHz | 160MHz | 3MB | 100Pins | MAPBGA | - | MAPBGA | CAN, ENET, I2C, I2S, LIN, SPI | CAN, ENET, I2C, I2S, LIN, SPI | 384KB | 52Channels | 10Bit, 12Bit | 1.2V | 1.32V | MPC5 | -40°C | MPC57xx | 125°C | Surface Mount | AEC-Q100 | ||||||
Each | 1+$14.000 10+$11.510 25+$10.430 50+$10.330 100+$10.230 More Pricing... | RX Family RX600 Series RX66T Group Microcontrollers | - | 32bit | 32 bit | 32bit | 160MHz | 160MHz | 1MB | 144Pins | LFQFP | 110I/O's | LFQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 128KB | 30Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX600 | 85°C | Surface Mount | - | ||||||
Each | 1+$47.140 5+$42.870 10+$38.600 25+$36.890 50+$35.180 More Pricing... | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 160MHz | 160MHz | 6MB | 176Pins | LQFP | 129I/O's | LQFP | CAN, Ethernet, I2C, I2S, LIN, SPI, USB | CAN, Ethernet, I2C, I2S, LIN, SPI, USB | 768KB | 64Channels | 10Bit, 12Bit | 3.3V | 5.5V | MPC5 | -40°C | MPC57xx | 125°C | Surface Mount | AEC-Q100 | ||||||
Each | 1+$10.420 10+$8.230 25+$7.930 50+$7.520 100+$7.100 More Pricing... | RX Family RX600 Series RX66T Group Microcontrollers | - | 32bit | 32 bit | 32bit | 160MHz | 160MHz | 512KB | 64Pins | LFQFP | 39I/O's | LFQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 64KB | 15Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX600 | 85°C | Surface Mount | - | ||||||