RX Family RX600 Series RX66T Group Microcontrollers 32-bit Microcontrollers:
12 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $9.130 10+ $7.470 25+ $7.060 50+ $6.830 120+ $6.600 More Pricing... | RX Family RX600 Series RX66T Group Microcontrollers | - | 32bit | 32 bit | 32bit | 160MHz | 160MHz | 512KB | 100Pins | LFQFP | 73I/O's | LFQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 64KB | 22Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX600 | 85°C | Surface Mount | ||||||
Each | 1+ $10.510 10+ $8.640 25+ $8.320 50+ $8.010 100+ $7.690 More Pricing... | RX Family RX600 Series RX66T Group Microcontrollers | RX | 32bit | 32 bit | - | 160MHz | - | 512KB | 100Pins | LFQFP | 73I/O's | - | CAN, I2C, SCI, SPI | - | 64KB | 22Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX600 | 105°C | Surface Mount | ||||||
Each | 1+ $10.040 10+ $8.250 25+ $7.800 50+ $7.610 100+ $7.430 More Pricing... | RX Family RX600 Series RX66T Group Microcontrollers | RX | 32bit | 32 bit | - | 160MHz | - | 512KB | 80Pins | LFQFP | 52I/O's | - | CAN, I2C, SCI, SPI | - | 64KB | 19Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX600 | 85°C | Surface Mount | ||||||
Each | 1+ $12.470 10+ $10.410 25+ $10.120 50+ $9.820 120+ $9.520 More Pricing... | RX Family RX600 Series RX66T Group Microcontrollers | RX | 32bit | 32 bit | - | 160MHz | - | 1MB | 144Pins | LFQFP | 110I/O's | - | CAN, I2C, SCI, SPI, USB | - | 128KB | 30Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX600 | 85°C | Surface Mount | ||||||
Each | 1+ $7.190 10+ $5.910 25+ $5.590 50+ $5.440 100+ $5.290 More Pricing... | RX Family RX600 Series RX66T Group Microcontrollers | RX | 32bit | 32 bit | - | 160MHz | - | 256KB | 64Pins | LFQFP | 39I/O's | - | CAN, I2C, SCI, SPI | - | 64KB | 15Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX600 | 85°C | Surface Mount | ||||||
Each | 1+ $8.980 10+ $7.350 25+ $7.160 50+ $6.970 180+ $6.780 More Pricing... | RX Family RX600 Series RX66T Group Microcontrollers | RX | 32bit | 32 bit | - | 160MHz | - | 256KB | 100Pins | LFQFP | 69I/O's | - | CAN, I2C, SCI, SPI | - | 64KB | 22Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX600 | 85°C | Surface Mount | ||||||
Each | 1+ $13.160 10+ $10.890 25+ $10.510 50+ $10.120 180+ $9.740 More Pricing... | RX Family RX600 Series RX66T Group Microcontrollers | RX | 32bit | 32 bit | - | 160MHz | - | 1MB | 100Pins | LFQFP | 69I/O's | - | CAN, I2C, SCI, SPI, USB | - | 128KB | 22Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX600 | 85°C | Surface Mount | ||||||
Each | 1+ $8.520 10+ $6.960 25+ $6.570 50+ $6.340 100+ $6.100 More Pricing... | RX Family RX600 Series RX66T Group Microcontrollers | RX | 32bit | 32 bit | - | 160MHz | - | 256KB | 80Pins | LFQFP | 52I/O's | - | CAN, I2C, SCI, SPI | - | 64KB | 19Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX600 | 85°C | Surface Mount | ||||||
Each | 1+ $11.800 10+ $9.730 25+ $9.380 50+ $9.030 180+ $8.680 More Pricing... | RX Family RX600 Series RX66T Group Microcontrollers | RX | 32bit | 32 bit | - | 160MHz | - | 1MB | 100Pins | LFQFP | 73I/O's | - | CAN, I2C, SCI, SPI, USB | - | 128KB | 22Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX600 | 85°C | Surface Mount | ||||||
32AJ8716 RoHS | Each | 1+ $10.700 10+ $9.650 25+ $8.740 50+ $8.190 100+ $7.650 More Pricing... | RX Family RX600 Series RX66T Group Microcontrollers | - | 32bit | 32 bit | 32bit | 160MHz | 160MHz | 1MB | 144Pins | LFQFP | 110I/O's | LFQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 128KB | 30Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX600 | 85°C | Surface Mount | |||||
Each | 1+ $8.940 10+ $7.310 25+ $6.910 50+ $6.680 100+ $6.460 More Pricing... | RX Family RX600 Series RX66T Group Microcontrollers | - | 32bit | 32 bit | 32bit | 160MHz | 160MHz | 512KB | 64Pins | LFQFP | 39I/O's | LFQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 64KB | 15Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX600 | 85°C | Surface Mount | ||||||
Each | 1+ $9.690 10+ $7.950 25+ $7.510 50+ $7.310 100+ $7.110 More Pricing... | RX Family RX600 Series RX66T Group Microcontrollers | RX | 32bit | 32 bit | - | 160MHz | - | 512KB | 64Pins | LFQFP | 39I/O's | - | CAN, I2C, SCI, SPI | - | 64KB | 15Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX600 | 85°C | Surface Mount | ||||||