Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR5F56609BDFP#10Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.34AK7835
Product RangeRX Family RX660 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 90+ | $8.950 |
| 180+ | $7.830 |
| 270+ | $6.490 |
| 450+ | $5.820 |
| 900+ | $5.370 |
| 2250+ | $5.260 |
| 4500+ | $5.160 |
Price for:Each
Minimum: 90
Multiple: 90
$805.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F56609BDFP#10Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.34AK7835
Product RangeRX Family RX660 Series Microcontrollers
Technical Datasheet
Product RangeRX Family RX660 Series Microcontrollers
Device CoreRXv3
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max120MHz
CPU Speed120MHz
Program Memory Size1MB
No. of Pins100Pins
IC Case / PackageLFQFP
No. of I/O's92I/O's
MCU Case StyleLFQFP
InterfacesCAN, I2C, SCI, SPI
RAM Memory Size128KB
Embedded Interface TypeCAN, I2C, SCI, SPI
Supply Voltage Min2.7V
Supply Voltage Max5.5V
MCU FamilyRX
MCU SeriesRX660
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
RX Family RX660 Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
CPU Speed
120MHz
No. of Pins
100Pins
No. of I/O's
92I/O's
Interfaces
CAN, I2C, SCI, SPI
Embedded Interface Type
CAN, I2C, SCI, SPI
Supply Voltage Max
5.5V
MCU Series
RX660
SVHC
No SVHC (12-Jan-2017)
Device Core
RXv3
Data Bus Width
32bit
Operating Frequency Max
120MHz
Program Memory Size
1MB
IC Case / Package
LFQFP
MCU Case Style
LFQFP
RAM Memory Size
128KB
Supply Voltage Min
2.7V
MCU Family
RX
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
