RX Family RX660 Series Microcontrollers 32-bit Microcontrollers :
4 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(4)
Product Range
=RX Famil...
1
(55)
(30)
(29)
(9)
(46)
(5)
(1)
(1)
Device Core
(4)
Data Bus Width
(4)
No. of Bits
(4)
Operating Frequency Max
(4)
CPU Speed
(4)
Program Memory Size
(4)
No. of Pins
(2)
(2)
IC Case / Package
(4)
MCU Case Style
(4)
Packaging
(4)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$12.160 10+$9.960 25+$9.000 50+$8.910 100+$8.820 More Pricing... | RX Family RX660 Series Microcontrollers | RXv3 | 32 bit | 32bit | 32bit | 120MHz | 120MHz | 1MB | 144Pins | LFQFP | LFQFP | 131I/O's | CAN, I2C, JTAG, SCI, SPI | CAN, I2C, JTAG, SCI, SPI | 128KB | 24Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX660 | 85°C | Surface Mount | ||||||
Each | 1+$11.040 10+$9.020 25+$7.990 50+$7.880 100+$7.770 More Pricing... | RX Family RX660 Series Microcontrollers | RXv3 | 32 bit | 32bit | 32bit | 120MHz | 120MHz | 1MB | 100Pins | LFQFP | LFQFP | 92I/O's | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 128KB | 24Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX660 | 85°C | Surface Mount | ||||||
Each | 90+$8.950 180+$7.830 270+$6.490 450+$5.820 900+$5.370 More Pricing... | RX Family RX660 Series Microcontrollers | RXv3 | 32 bit | 32bit | 32bit | 120MHz | 120MHz | 1MB | 100Pins | LFQFP | LFQFP | 92I/O's | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 128KB | - | - | 2.7V | 5.5V | RX | - | RX660 | - | - | ||||||
Each | 60+$7.260 120+$6.970 180+$6.730 300+$6.490 600+$6.180 More Pricing... | RX Family RX660 Series Microcontrollers | RXv3 | 32 bit | 32bit | 32bit | 120MHz | 120MHz | 1MB | 144Pins | LFQFP | LFQFP | 131I/O's | CAN, I2C, JTAG, SCI, SPI | CAN, I2C, JTAG, SCI, SPI | 128KB | - | - | 2.7V | 5.5V | RX | - | RX660 | - | - | ||||||