0
0 Items$0.00

RXv3 32-bit Microcontrollers :

7 Products Found
Find a huge range of RXv3 32-bit Microcontrollers at Newark Electronics. We stock a wide range of 32-bit Microcontrollers, such as PIC32, RX, AVR32 & Power Architecture 32-bit Microcontrollers from the worlds top manufacturers including: Renesas

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
34AK7838

RoHS

Each
1+$12.160
10+$9.960
25+$9.000
50+$8.910
100+$8.820
More Pricing...
RX Family RX660 Series Microcontrollers
RXv3
32 bit
32bit
32bit
120MHz
120MHz
1MB
144Pins
LFQFP
LFQFP
131I/O's
CAN, I2C, JTAG, SCI, SPI
CAN, I2C, JTAG, SCI, SPI
128KB
24Channels
12Bit
2.7V
5.5V
RX
-40°C
RX660
85°C
Surface Mount
76AK0097

RoHS

Each
1+$10.810
10+$8.820
25+$8.030
50+$7.910
100+$7.780
More Pricing...
RX Family RX200 Series RX26T Group Microcontrollers
RXv3
32 bit
-
-
120MHz
-
512KB
48Pins
LFQFP
-
37I/O's
CANFD, I2C, I3C, SCI, SPI
-
64KB
22Channels
12Bit
2.7V
5.5V
RX
-40°C
RX200
105°C
Surface Mount
34AK7836

RoHS

Each
1+$11.040
10+$9.020
25+$7.990
50+$7.880
100+$7.770
More Pricing...
RX Family RX660 Series Microcontrollers
RXv3
32 bit
32bit
32bit
120MHz
120MHz
1MB
100Pins
LFQFP
LFQFP
92I/O's
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
128KB
24Channels
12Bit
2.7V
5.5V
RX
-40°C
RX660
85°C
Surface Mount
76AK0098

RoHS

Each
1+$12.250
10+$10.030
25+$8.910
50+$8.790
100+$8.670
More Pricing...
RX Family RX200 Series RX26T Group Microcontrollers
RXv3
32 bit
-
-
120MHz
-
512KB
100Pins
LFQFP
-
82I/O's
CANFD, I2C, I3C, SCI, SPI
-
64KB
22Channels
12Bit
2.7V
5.5V
RX
-40°C
RX200
105°C
Surface Mount
34AK7835

RoHS

Each
90+$8.950
180+$7.830
270+$6.490
450+$5.820
900+$5.370
More Pricing...
RX Family RX660 Series Microcontrollers
RXv3
32 bit
32bit
32bit
120MHz
120MHz
1MB
100Pins
LFQFP
LFQFP
92I/O's
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
128KB
-
-
2.7V
5.5V
RX
-
RX660
-
-
34AK7837

RoHS

Each
60+$7.260
120+$6.970
180+$6.730
300+$6.490
600+$6.180
More Pricing...
RX Family RX660 Series Microcontrollers
RXv3
32 bit
32bit
32bit
120MHz
120MHz
1MB
144Pins
LFQFP
LFQFP
131I/O's
CAN, I2C, JTAG, SCI, SPI
CAN, I2C, JTAG, SCI, SPI
128KB
-
-
2.7V
5.5V
RX
-
RX660
-
-
14AM7972

RoHS

Date/Lot Code

Each
1+$7.460
10+$6.720
25+$6.120
50+$5.700
100+$5.310
More Pricing...
RX Family, RX200 Series, RX261 Group Microcontrollers
RXv3
32 bit
-
-
64MHz
-
512KB
100Pins
LFQFP
-
87I/O's
CANFD, I2C, SCI, SPI, UART, USB
-
128KB
25Channels
12Bit
1.6V
5.5V
RX
-40°C
RX200
105°C
Surface Mount
1-7 of 7 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON