Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoKAD5510P-25Q48
Newark Part No.22T2075
Product RangeSingle 10-Bit Sampling ADCs
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoKAD5510P-25Q48
Newark Part No.22T2075
Product RangeSingle 10-Bit Sampling ADCs
Technical Datasheet
Resolution (Bits)10bit
Sampling Rate250MSPS
Input Channel TypeDifferential
Data InterfaceSPI
Supply Voltage TypeSingle
Supply Voltage Min1.7V
Supply Voltage Max1.9V
ADC / DAC Case StyleQFN
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 10-Bit Sampling ADCs
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Resolution (Bits)
10bit
Input Channel Type
Differential
Supply Voltage Type
Single
Supply Voltage Max
1.9V
No. of Pins
48Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (14-Jun-2023)
Sampling Rate
250MSPS
Data Interface
SPI
Supply Voltage Min
1.7V
ADC / DAC Case Style
QFN
Operating Temperature Min
-40°C
Product Range
Single 10-Bit Sampling ADCs
MSL
-
Legislation and Environmental
US ECCN:3A991C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate