Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No015-2-11Copy
Newark Part No.22T2075
Product RangeSingle 10-Bit Pipelined ADCs
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerVISHAY
Manufacturer Part No015-2-11Copy
Newark Part No.22T2075
Product RangeSingle 10-Bit Pipelined ADCs
Technical Datasheet
ADC ArchitecturePipelined
Resolution10bit
Sampling Rate250MSPS
No. of Channels1Channels
Input Channel TypeDifferential
Supply Voltage TypeSingle
InterfacesSPI
Supply Voltage Min1.7V
Supply Voltage Max1.9V
ADC / DAC Case StyleQFN
IC Case / PackageQFN-EP
No. of Pins48Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 10-Bit Pipelined ADCs
Automotive Qualification Standard-
Qualification-
MSL-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
ADC Architecture
Pipelined
Sampling Rate
250MSPS
Input Channel Type
Differential
Interfaces
SPI
Supply Voltage Max
1.9V
IC Case / Package
QFN-EP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Automotive Qualification Standard
-
MSL
-
Resolution
10bit
No. of Channels
1Channels
Supply Voltage Type
Single
Supply Voltage Min
1.7V
ADC / DAC Case Style
QFN
No. of Pins
48Pins
Operating Temperature Min
-40°C
Product Range
Single 10-Bit Pipelined ADCs
Qualification
-
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate