| Quantity | Price |
|---|---|
| 1+ | $543.000 |
Product Information
Product Overview
The ZOH1000A is a 0.375" Thru-bore Encoder with quadrature output. This unit is ideal for applications requiring a miniature, high precision, low cost encoder, designed with all metal construction for years of trouble-free operation. The encoder has a flexible butterfly mount and blind hollow shaft. This encoder use two set screws that are 90° apart to clamp the encoder's hub to the motor shaft. The NPN open collector outputs are each current limited to 100mA. The outputs are standard quadrature with index and are available in resolutions up to 2500 pulses per shaft revolution. The quadrature separation is typically 90 electrical degrees. Output A leads output B for clockwise rotation of the encoder shaft.
- General duty
- Current sink outputs
- 5-wire 3' Cable
- 1000 Pulses per revolution
- 8000rpm Maximum speed capability
- 0.375" (9.5mm) Thru-bore
Applications
Industrial
Technical Specifications
Mechanical
1000PPR
-
NPN Open Collector, Quadrature
ZOH Series
-
Hollow Shaft
9.5mm
28V
85°C
Wire Leaded
Incremental
0 Detents
Without Push Switch
Servo Mount
8000rpm
2Channels
-
4.75V
-20°C
IP64
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate