0
0 Items$0.00

1000PPR Rotary Encoders :

80 Products Found
Find a huge range of 1000PPR Rotary Encoders at Newark Electronics. We stock a wide range of Rotary Encoders, such as 1024PPR, 24PPR, 4096PPR & 1000PPR Rotary Encoders from the worlds top manufacturers including: Sick, Omron Industrial Automation, RED Lion, Broadcom & Hengstler

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
IP Rating
Termination
12C1068

RoHS

Date/Lot Code

Each
1+$760.910
5+$727.650
10+$714.270
25+$699.980
50+$685.700
Optical
Incremental
1000PPR
0 Detents
Horizontal
Without Push Switch
NPN Open Collector, Quadrature
Chassis Mount
6000rpm
E6B2-C Series
-
3Channels
D Type Flatted End
15mm
6mm
5V
24V
-10°C
70°C
IP50
-
Wire Leaded
97K1211

RoHS

Each
1+$68.440
5+$59.840
10+$56.510
25+$52.130
50+$49.250
More Pricing...
Optical
Incremental
1000PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Screw Mount
30000rpm
HEDM-55xx Series
-
2Channels
No Shaft
-
8mm
4.5V
5.5V
-40°C
70°C
-
-
PC Pin
54K2777

RoHS

Each
1+$41.950
5+$33.870
10+$32.000
25+$30.120
50+$28.410
More Pricing...
Optical
Incremental
1000PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Chassis Mount
-
HEDS-91xx Series
-
2Channels
No Shaft
-
-
4.5V
5.5V
-40°C
100°C
-
-
Solder Pin
58Y4771

RoHS

Each
1+$96.430
5+$85.250
10+$71.840
25+$65.130
50+$60.660
More Pricing...
Optical
Incremental
1000PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Screw Mount
30000rpm
HEDM-55xx Series
-
3Channels
No Shaft
-
8mm
4.5V
5.5V
-40°C
85°C
-
-
Solder Pin
97K1197

RoHS

Each
1+$86.230
5+$81.390
10+$78.920
25+$75.190
50+$70.080
More Pricing...
Optical
Incremental
1000PPR
0 Detents
Vertical
Without Push Switch
Line Driver
Screw Mount
30000rpm
HEDL-55XX Series
1000
2Channels
No Shaft
-
8mm
4.5V
5.5V
-40°C
70°C
-
-
10 Pin Connector
52F4256

RoHS

Each
1+$754.630
5+$741.570
10+$727.480
25+$712.930
50+$698.380
Optical
Incremental
1000PPR
0 Detents
Horizontal
Without Push Switch
Line Driver
Chassis Mount
6000rpm
E6B2-C Series
-
3Channels
D Type Flatted End
15mm
6mm
4.75V
5.25V
-10°C
70°C
IP50
-
Wire Leaded
96B3536

RoHS

Date/Lot Code

Each
1+$998.400
5+$978.430
10+$958.460
25+$938.500
50+$918.530
Mechanical
Incremental
1000PPR
0 Detents
Vertical
Without Push Switch
NPN Open Collector, Quadrature
Chassis Mount
6000rpm
E6C2-C Series
-
-
D Type Flatted End
15mm
6mm
5V
24V
-10°C
70°C
IP64
-
Wire Leaded
63H2606

RoHS

Each
1+$860.980
5+$791.950
10+$776.110
25+$760.270
50+$744.430
Optical
Incremental
1000PPR
0 Detents
Horizontal
Without Push Switch
NPN Open Collector, Quadrature
Chassis Mount
6000rpm
E6B2-C Series
-
3Channels
D Type Flatted End
15mm
6mm
5V
24V
-10°C
70°C
IP50
-
Wire Leaded
07WX8007
HENGSTLER
Each
1+$236.340
5+$224.300
10+$215.330
Optical
Incremental
1000PPR
0 Detents
Horizontal
Without Push Switch
Push Pull
Flange Mount
-
RI32-O Series
-
3Channels
D Type Flatted End
12.5mm
5mm
4.5V
5.5V
-10°C
60°C
IP40, IP50
IP40, IP50
Wire Leaded
12C1093

RoHS

Each
1+$1,031.270
5+$1,010.640
10+$990.020
25+$969.390
50+$948.770
Mechanical
Incremental
1000PPR
0 Detents
Vertical
Without Push Switch
PNP Open Collector, Quadrature
Chassis Mount
6000rpm
E6C2-C Series
-
-
D Type Flatted End
15mm
6mm
12VDC
24V
-10°C
70°C
IP64
-
Wire Leaded
07WX8006
HENGSTLER
Each
1+$236.340
5+$224.300
10+$215.330
Optical
Incremental
1000PPR
0 Detents
Horizontal
Without Push Switch
Push Pull
Flange Mount
-
RI32-O Series
-
3Channels
D Type Flatted End
12.5mm
5mm
10V
30V
-10°C
60°C
IP40, IP50
IP40, IP50
Wire Leaded
01AH7449

RoHS

Each
1+$98.490
5+$92.960
10+$90.140
25+$85.890
50+$80.050
Optical
Incremental
1000PPR
-
Vertical
Without Push Switch
Quadrature
Panel Mount
-
RE30E Series
-
3Channels
D Type Flatted End
10mm
4mm
5V
12V
0°C
70°C
IP40
IP40
Wire Leaded
98AK6170

RoHS

Each
1+$638.980
5+$585.860
10+$572.510
25+$559.160
50+$529.400
Mechanical
Incremental
1000PPR
-
Horizontal
-
HTL/TTL
Flange Mount
9000rpm
DFS60 Series
36000000000
6Channels
Solid Shaft
19mm
10mm
10V
32V
0°C
85°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
98AK5814

RoHS

Each
1+$267.260
5+$250.060
10+$242.690
25+$237.840
50+$232.980
More Pricing...
Mechanical
Incremental
1000PPR
-
Horizontal
-
TTL / RS422, HTL / Push Pull
Flange Mount
8000rpm
DBS50 Series
2000000000
6Channels
Solid Shaft
15.5mm
8mm
7V
30V
-20°C
85°C
IP65
IP65
Cable
98AK5766

RoHS

Each
1+$279.500
5+$264.000
10+$256.250
25+$248.500
Mechanical
Incremental
1000PPR
-
Horizontal
-
TTL / RS422, HTL / Push Pull
Flange Mount
6000rpm
DBS36 Series
2000000000
6Channels
Solid Shaft
12mm
6mm
7V
30V
-20°C
85°C
IP65
IP65
Cable
98AK5772

RoHS

Each
1+$210.160
5+$199.450
10+$191.480
25+$181.570
50+$171.100
Mechanical
Incremental
1000PPR
-
Horizontal
-
TTL / RS422, HTL / Push Pull
Flange Mount
8000rpm
DBS36 Series
2000000000
6Channels
Solid Shaft
12mm
6mm
7V
30V
-20°C
85°C
IP65
IP65
Cable
54K2776

RoHS

Each
1+$41.210
5+$35.880
10+$34.120
25+$31.550
50+$29.750
More Pricing...
Optical
Incremental
1000PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Chassis Mount
30000rpm
HEDS-90xx Series
-
3Channels
No Shaft
-
-
4.5V
5.5V
-40°C
100°C
-
-
Solder Pin
19P7184

RoHS

Each
1+$582.000
Mechanical
Incremental
1000PPR
0 Detents
-
Without Push Switch
NPN Open Collector, Quadrature
Bracket Mount
6000rpm
ZMD Series
-
2Channels
Flatted End
-
6.35mm
4.75V
28V
-20°C
85°C
IP50
-
Wire Leaded
47T4326

RoHS

Each
1+$292.600
Optical
Incremental
1000PPR
0 Detents
Vertical
Without Push Switch
HTL
Panel Mount
5000rpm
E50S Series
-
3Channels
D Type Flatted End
15.8mm
8mm
12VDC
24V
-10°C
70°C
IP50
-
Wire Leaded
19P7196

RoHS

Each
1+$543.000
Mechanical
Incremental
1000PPR
0 Detents
-
Without Push Switch
NPN Open Collector, Quadrature
Servo Mount
8000rpm
ZOH Series
-
2Channels
Hollow Shaft
-
9.5mm
4.75V
28V
-20°C
85°C
IP64
-
Wire Leaded
72Y0946

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+$646.430
2+$613.490
5+$588.970
Optical
Incremental
1000PPR
0 Detents
Horizontal
Without Push Switch
PNP Open Collector, Quadrature
Chassis Mount
-
E6C2-C Series
-
3Channels
D Type Flatted End
15mm
6mm
12VDC
24V
-10°C
70°C
IP64
IP64
Wire Leaded
66J8005

RoHS

Each
1+$917.820
5+$844.230
10+$827.350
25+$810.460
50+$793.580
Optical
Incremental
1000PPR
0 Detents
Horizontal
Without Push Switch
Line Driver
Chassis Mount
6000rpm
E6B2-C Series
-
3Channels
D Type Flatted End
15mm
6mm
4.75V
5.25V
-10°C
70°C
IP50
-
Wire Leaded
19P7200

RoHS

Each
1+$702.900
5+$691.220
10+$679.530
25+$665.940
50+$652.350
Mechanical
Incremental
1000PPR
0 Detents
-
Without Push Switch
NPN Open Collector, Quadrature
Servo Mount
7500rpm
ZPJ Series
-
2Channels
Hollow Shaft
-
15.88mm
4.75V
28V
0°C
70°C
IP64
-
Wire Leaded
95M6116

RoHS

Each
1+$1,083.870
2+$1,037.350
5+$994.020
Optical
Incremental
1000PPR
-
Horizontal
Without Push Switch
Analog
Panel Mount
-
3501 Series
-
-
Flatted End
44mm
6mm
15V
28V
0°C
50°C
IP64
IP64
Wire Leaded
74AH0326

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+$1,228.090
2+$1,175.560
5+$1,126.630
Optical
Incremental
1000PPR
0 Detents
Horizontal
Without Push Switch
NPN/PNP Open Collector, Quadrature
Chassis Mount
-
E6F-C Series
-
3Channels
D Type Flatted End
20mm
10mm
12VDC
24V
-10°C
70°C
IP65
IP65
Wire Leaded
1-25 of 80 items
of 4 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM