Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRSO-2412SZ/H3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.64X0079
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 22+ | $20.510 |
| 44+ | $19.840 |
Price for:Each
Minimum: 22
Multiple: 22
$451.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRSO-2412SZ/H3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.64X0079
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeSIP
Input Ratio4:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 183mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage3kV
Approvals & StandardsIEC 60601, UL
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width9.2mm
Height11.1mm
DC / DC Converter MountingThrough Hole
Depth21.8mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
RSO series 1W, regulated converters with high power density, an industrial temperature range of -40°C to +100°C and on-off-control. These are ideal for highly sophisticated industrial-designs. RSO series is certified by UL60950-1, CAN/CSA No. 60950-1-07, IEC/EN60950-1, IEC/EN60601-1 and CB report.
- 3KVDC isolation
- 4:1 wide input voltage range
- SIP8 package style
- Non-conductive black plastic (UL94 V-0) case
- Continuous short circuit protected
- Low noise
Applications
Medical, Industrial
Technical Specifications
Power Supply Applications
Medical
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
83mA
Output Current - Output 2
-
Isolation Voltage
3kV
Input Voltage DC Nom
24V
Width
9.2mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
9V
Product Range
-
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Approvals & Standards
IEC 60601, UL
DC / DC Converter Output Type
Fixed
Height
11.1mm
Depth
21.8mm
Input Voltage DC Max
36V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
