Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRPA300E-4832S/N/HCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.70AJ5615
Product RangeRPA300E-W Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 6+ | $101.240 |
| 12+ | $96.700 |
Price for:Each
Minimum: 6
Multiple: 6
$607.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRPA300E-4832S/N/HCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.70AJ5615
Product RangeRPA300E-W Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeEighth Brick
Input Ratio1:1
Output Power Max300W
No. of Outputs1 Output
Output Voltage - Output 132V
Output Current - Output 19.4A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage2.25kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width22.8mm
Height12.7mm
Depth58.8mm
Input Voltage DC Min36V
Input Voltage DC Max72V
Product RangeRPA300E-W Series
SVHCLead (04-Feb-2026)
Product Overview
Low cost 300W eighth brick single output DC/DC converter. Applications include demanding industrial power supplies, telecom and PoE circuits.
- 36-72VDC input voltage range
- 2.25KV basic isolation
- Remote ON/OFF, sense and trim pins
- UVLO, OTP, OVP, OCP and SCP
- 94.8% efficiency (typical)
- Integrated heat spreader
- 32VDC nominal output voltage
- 9.4A output current
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
9.4A
Output Current - Output 2
-
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed
Height
12.7mm
Input Voltage DC Min
36V
Product Range
RPA300E-W Series
DC / DC Converter Type
Eighth Brick
Output Power Max
300W
Output Voltage - Output 1
32V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
48V
Width
22.8mm
Depth
58.8mm
Input Voltage DC Max
72V
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
