Isolated Through Hole DC / DC Converters :
12 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(8)
(1)
(3)
Output Voltage - Output 1
=32V
1
(5)
(3)
(6)
(16)
(3)
(1291)
(45)
(2)
Power Supply Applications
(12)
DC / DC Converter Type
(8)
(1)
(3)
Input Ratio
(1)
(3)
Output Power Max
(2)
(1)
(2)
(2)
(2)
(3)
No. of Outputs
(12)
Output Current - Output 1
(2)
(3)
(2)
(2)
(3)
Output Regulation
(4)
Isolation Voltage
(3)
(9)
Input Voltage DC Nom
(6)
(6)
Packaging
(12)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85AK2248 RoHS | Each | 1+$157.090 5+$152.730 10+$149.280 25+$146.040 | ITE | DIP | - | 252.8W | 1 Output | 32V | 7.9A | - | 2.25kV | 24V | Fixed | 23.26mm | 12.7mm | - | 58.9mm | 18V | 36V | CHS300 Series | |||||
85AK2281 RoHS | Each | 1+$144.090 5+$139.470 10+$137.670 25+$135.320 | ITE | DIP | - | 352W | 1 Output | 32V | 11A | - | 2.25kV | 24V | Fixed | 36.8mm | 9.5mm | - | 58.4mm | 18V | 36V | CHS400 Series | |||||
85AK2297 RoHS | Each | 1+$153.320 5+$145.150 10+$141.070 25+$138.250 | ITE | DIP | - | 400W | 1 Output | 32V | 12.5A | - | 2.25kV | 48V | Fixed | 36.8mm | 9.5mm | - | 58.4mm | 36V | 76V | CHS400 Series | |||||
85AK2263 RoHS | Each | 1+$145.760 5+$141.710 10+$138.510 25+$135.510 | ITE | DIP | - | 300.8W | 1 Output | 32V | 9.4A | - | 2.25kV | 48V | Fixed | 22.86mm | 11mm | - | 58.4mm | 36V | 76V | CHS300 Series | |||||
85AK2298 RoHS | Each | 1+$149.220 5+$142.710 10+$138.810 25+$136.030 | ITE | DIP | - | 400W | 1 Output | 32V | 12.5A | - | 2.25kV | 48V | Fixed | 37.3mm | 12.7mm | - | 58.9mm | 36V | 76V | CHS400 Series | |||||
XP POWER | Each | 1+$286.600 5+$279.230 | ITE | Full Brick | 2:1 | 600W | 1 Output | 32V | 19A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 61mm | 12.7mm | - | 116.8mm | 18V | 36V | QSB600 Series | |||||
Each | 6+$101.240 12+$96.700 | ITE | Eighth Brick | 1:1 | 300W | 1 Output | 32V | 9.4A | Regulated | 2.25kV | 48V | Fixed | 22.8mm | 12.7mm | - | 58.8mm | 36V | 72V | RPA300E-W Series | ||||||
Each | 1+$288.050 5+$280.700 10+$273.350 25+$263.550 100+$248.840 | ITE | Full Brick | 2:1 | 600W | 1 Output | 32V | 19A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 61mm | 12.7mm | Through Hole | 116.8mm | 36V | 75V | - | ||||||
Each | 1+$288.050 5+$280.700 10+$273.350 25+$263.550 100+$248.840 | ITE | Full Brick | 2:1 | 600W | 1 Output | 32V | 19A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 61mm | 12.7mm | Through Hole | 116.8mm | 18V | 36V | - | ||||||
85AK2282 RoHS | Each | 1+$168.450 5+$155.750 10+$148.710 25+$140.200 | ITE | DIP | - | 352W | 1 Output | 32V | 11A | - | 2.25kV | 24V | Fixed | 37.3mm | 12.7mm | - | 58.9mm | 18V | 36V | CHS400 Series | |||||
85AK2264 RoHS | Each | 1+$226.290 5+$209.230 10+$199.770 25+$188.350 | ITE | DIP | - | 300.8W | 1 Output | 32V | 9.4A | - | 2.25kV | 48V | Fixed | 23.26mm | 12.7mm | - | 58.9mm | 36V | 76V | CHS300 Series | |||||
85AK2247 RoHS | Each | 1+$145.760 5+$141.710 10+$138.510 25+$135.510 50+$132.600 More Pricing... | ITE | DIP | - | 252.8W | 1 Output | 32V | 7.9A | - | 2.25kV | 24V | Fixed | 22.86mm | 11mm | - | 58.4mm | 18V | 36V | CHS300 Series | |||||