0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
85AK2263

RoHS

Each
1+$145.760
5+$141.710
10+$138.510
25+$135.510
ITE
DIP
-
300.8W
1 Output
32V
9.4A
-
2.25kV
48V
Fixed
22.86mm
11mm
58.4mm
36V
76V
CHS300 Series
70AJ5615

RoHS

Each
6+$101.240
12+$96.700
ITE
Eighth Brick
1:1
300W
1 Output
32V
9.4A
Regulated
2.25kV
48V
Fixed
22.8mm
12.7mm
58.8mm
36V
72V
RPA300E-W Series
51M3216

RoHS

Each
1+$222.580
10+$180.930
ITE
Half Brick
-
451W
1 Output
48V
9.4A
-
1.5kV
48V
Fixed, Adjustable
57.9mm
12.7mm
61mm
36V
76V
PAH450 Series
51M3215

RoHS

Each
1+$222.580
10+$180.930
ITE
Half Brick
-
451W
1 Output
48V
9.4A
-
1.5kV
48V
Fixed, Adjustable
57.9mm
12.7mm
61mm
36V
76V
PAH450 Series
85AK2264

RoHS

Each
1+$226.290
5+$209.230
10+$199.770
25+$188.350
ITE
DIP
-
300.8W
1 Output
32V
9.4A
-
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS300 Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER