Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRPA150Q-11054SRUW/PCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.50AJ8239
Product RangeRPA150Q-RUW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 4+ | $180.490 |
Price for:Each
Minimum: 4
Multiple: 4
$721.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRPA150Q-11054SRUW/PCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.50AJ8239
Product RangeRPA150Q-RUW Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeQuarter Brick
Input Ratio16:1
Output Power Max150W
No. of Outputs1 Output
Output Voltage - Output 154V
Output Current - Output 12.8A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage4.242kV
Input Voltage DC Nom110V
DC / DC Converter Output TypeFixed, Adjustable
Width39mm
Height12.7mm
Depth60.6mm
Input Voltage DC Min14.4V
Input Voltage DC Max170V
Product RangeRPA150Q-RUW Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
150W quarter-brick RPA150Q series regulated DC/DC converter designed for railway rolling stock and high voltage battery applications.
- 16:1 ultra wide input voltage range
- 4.242KVDC/1 minute reinforced insulation
- CE marked, CB report, UL marked
- Meets EN50155, EN45545-2 and EN50121-3-2
- Efficiency up to 89%
- 54VDC nominal output voltage
Technical Specifications
Power Supply Applications
ITE
Input Ratio
16:1
No. of Outputs
1 Output
Output Current - Output 1
2.8A
Output Current - Output 2
-
Isolation Voltage
4.242kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
12.7mm
Input Voltage DC Min
14.4V
Product Range
RPA150Q-RUW Series
DC / DC Converter Type
Quarter Brick
Output Power Max
150W
Output Voltage - Output 1
54V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
110V
Width
39mm
Depth
60.6mm
Input Voltage DC Max
170V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
