Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRP90Q-2424SRW/N-HCCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.01AC3528
Product RangeRP90Q-RW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 2+ | $174.360 |
Price for:Each
Minimum: 2
Multiple: 2
$348.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRP90Q-2424SRW/N-HCCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.01AC3528
Product RangeRP90Q-RW Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeQuarter Brick
Input Ratio4:1
Output Power Max89W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 13.7A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage2.25kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width36.6mm
DC / DC Converter MountingThrough Hole
Height18.8mm
Depth57.9mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeRP90Q-RW Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RP90Q-2424SRW/N-HC from Recom Power is a quarter brick, single output, 89W DC/DC converters designed for railway rolling stock and high voltage battery applications. The high efficiency converters has case fitted with threaded inserts to allow secure mounting to the PCB or bulkhead for use in high shock and vibration environments.
- Input voltage range from 9VDC to 36VDC, 4:1 wide input range
- Output voltage is 24V
- Output current is 3700mA
- Input current is 4157mA
- Pi-type internal input filter
- Efficiency up to 89%, no minimum load required
- 2.25KVDC reinforced insulation for 24Vin
- Negative logic CTRL function with premounted heat sink
- Plastic case, aluminium base plate and silicone (UL94 V-0) potting
- UL60950-1, cURus E196683 and CE certified
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
3.7A
Output Current - Output 2
-
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed, Adjustable
DC / DC Converter Mounting
Through Hole
Depth
57.9mm
Input Voltage DC Max
36V
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
Quarter Brick
Output Power Max
89W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
36.6mm
Height
18.8mm
Input Voltage DC Min
9V
Product Range
RP90Q-RW Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
