0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
80AK7107

RoHS

Each
10+$348.070
25+$341.110
50+$334.150
ITE, LED Lighting & Railway
Module
600W
1 Output
13VDC
46.2A
-
2.5kV
80V
Fixed
115mm
71mm
203mm
33.6V
125V
RMOD600-EW Series
80AK7105

RoHS

Each
10+$246.940
25+$246.160
50+$245.380
100+$240.470
ITE, LED Lighting & Railway
Module
400W
1 Output
13VDC
30.8A
-
2.5kV
80V
Fixed
115mm
61mm
203mm
33.6V
125V
RMOD400-EW Series
97AK4874

RoHS

Each
10+$163.520
25+$160.250
50+$156.980
100+$153.710
ITE
Module
300W
1 Output
12.2VDC
24A
Regulated
2.25kV
80V
Fixed
76mm
44mm
190mm
18V
106V
RMOD300-UW Series
97AK4883

RoHS

Each
10+$224.570
25+$220.080
50+$215.590
100+$211.100
ITE
Module
360W
1 Output
24.5VDC
15A
Regulated
2.25kV
80V
Fixed
76mm
44mm
190mm
18V
106V
RMOD360-UW Series
97AK4873

RoHS

Each
10+$183.320
25+$179.650
50+$175.990
100+$172.320
ITE
Module
300W
1 Output
12.2VDC
24A
Regulated
2.25kV
80V
Fixed
76mm
44mm
190mm
18V
106V
RMOD300-UW Series
97AK4877

RoHS

Each
10+$186.620
25+$175.110
50+$163.590
100+$160.320
ITE
Module
300W
1 Output
13.7VDC
22A
Regulated
2.25kV
80V
Fixed
76mm
44mm
190mm
18V
106V
RMOD300-UW Series
97AK4878

RoHS

Each
10+$177.670
25+$174.120
50+$170.560
100+$167.010
ITE
Module
300W
1 Output
13.7VDC
22A
Regulated
2.25kV
80V
Fixed
76mm
44mm
190mm
18V
106V
RMOD300-UW Series
97AK4879

RoHS

Each
10+$216.780
25+$212.440
50+$208.110
100+$203.770
ITE
Module
300W
1 Output
24.5VDC
12.5A
Regulated
2.25kV
80V
Fixed
76mm
44mm
190mm
18V
106V
RMOD300-UW Series
97AK4880

RoHS

Each
7+$295.040
10+$273.970
25+$264.240
50+$254.520
100+$243.170
ITE
Module
300W
1 Output
24.5VDC
12.5A
Regulated
2.25kV
80V
Fixed
76mm
44mm
300.8mm
18V
106V
RMOD300-UW Series
97AK4876

RoHS

Each
7+$262.270
10+$243.530
25+$234.890
50+$226.240
100+$216.150
ITE
Module
300W
1 Output
13.7VDC
22A
Regulated
2.25kV
80V
Fixed
76mm
44mm
300.8mm
18V
106V
RMOD300-UW Series
97AK4872

RoHS

Each
10+$168.750
25+$165.380
50+$162.000
100+$158.630
ITE
Module
300W
1 Output
12.2VDC
24A
Regulated
2.25kV
80V
Fixed
76mm
44mm
190mm
18V
106V
RMOD300-UW Series
97AK4881

RoHS

Each
10+$209.070
25+$204.890
50+$200.710
100+$196.530
ITE
Module
300W
1 Output
24.5VDC
12.5A
Regulated
2.25kV
80V
Fixed
76mm
44mm
190mm
18V
106V
RMOD300-UW Series
97AK4884

RoHS

Each
10+$224.570
25+$211.150
50+$181.680
100+$178.050
ITE
Module
360W
1 Output
24.5VDC
15A
Regulated
2.25kV
80V
Fixed
76mm
44mm
190mm
18V
106V
RMOD360-UW Series
97AK4882

RoHS

Each
10+$203.420
25+$199.350
50+$195.280
100+$191.210
ITE
Module
300W
1 Output
24.5VDC
12.5A
Regulated
2.25kV
80V
Fixed
76mm
44mm
190mm
18V
106V
RMOD300-UW Series
97AK4875

RoHS

Each
10+$184.930
25+$178.150
50+$165.030
100+$161.730
ITE
Module
300W
1 Output
13.7VDC
22A
Regulated
2.25kV
80V
Fixed
76mm
44mm
190mm
18V
106V
RMOD300-UW Series
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER