
| Quantity | Price |
|---|---|
| 1+ | $36.450 |
| 25+ | $33.400 |
| 50+ | $31.020 |
| 100+ | $30.010 |
| 250+ | $28.990 |
Product Information
Product Overview
REM2A-0509S is a REM2A series medical grade regulated single output DC/DC converter. It features reinforced 250VAC continuous working isolation with ≥8mm creepage/clearance. The compact package offers industry standard pinouts with tightly regulated output and UVLO, SCP, and OVP. The operating ambient temperature range is from -40°C to +90°C without derating. The converter is UL marked and certified to IEC, EN, and ANSI/AAMI 60601 3rd. Ed. safety and 4th Ed. EMC medical standards as well as IEC, EN, UL 62368-1 industrial standards. The low 2μA leakage current complies with medical applied part for B, BF, and CF rating limits as defined by IEC60601-1. Applications include medical, building and home automation, industrial and automation, test and measurement.
- 4.5VDC to 12VDC input voltage range
- 9VDC nominal output voltage
- 222mA maximum output current
- 78% typical efficiency (tested at minimum input and full load at +25°C ambient)
- 2MOPP, 250VAC working voltage isolation
- Up to 5KVAC/1min reinforced insulation
- 2:1 wide input range, 100KHz internal operating frequency
- 3 year warranty, -40°C to +105°C operating temperature range
- DIP16 type package
- Dimension (LxWxH) is 0.95 x 0.57 x 0.40inch
Technical Specifications
ITE, Industrial & Medical
2:1
1 Output
222mA
-
5kV
Fixed
10.2mm
4.5V
REM2A Series
DIP-16, Module
2W
9VDC
-
Regulated
5V
14.4mm
24.3mm
12V
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
